Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,841 In Stock | 1 : $0.51000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.4kHz | Electromechanical/Magnetic | Single Tone | - | 87dB @ 5V, 10cm | 40mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.366" (9.30mm) | |||
7,196 In Stock | 1 : $0.56000 Cut Tape (CT) 500 : $0.32412 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.307" (7.80mm) | |||
2,583 In Stock | 1 : $0.82000 Cut Tape (CT) 350 : $0.55217 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 75dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.551" Dia (14.00mm) | 0.362" (9.20mm) | |||
14,350 In Stock | 1 : $0.98000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 1.5 V | 1 ~ 3V | 2.048kHz | Electromechanical/Magnetic | Single Tone | - | 82dB @ 1.5V, 10cm | 10mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.343" (8.70mm) | |||
2,787 In Stock | 1 : $0.98000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
29,928 In Stock | 1 : $1.07000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | |||
19,106 In Stock | 1 : $1.07000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | |||
3,167 In Stock | 1 : $1.27000 Cut Tape (CT) 800 : $0.70430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 5V | 2.7kHz | Electromechanical/Magnetic | - | - | 95dB @ 3V, 10cm | 80mA | Top | -40°C ~ 105°C | - | Washable | - | Surface Mount | Solder Pads | 0.362" Dia (9.20mm) | 0.189" (4.80mm) | |||
21,920 In Stock | 1 : $1.98000 Cut Tape (CT) 1,000 : $1.09994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 3 ~ 5V | 3.1kHz | Electromechanical/Magnetic | Single Tone | - | 95dB @ 3.6V, 10cm | 80mA | Side | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.146" (3.70mm) | |||
29,625 In Stock | 1 : $2.37000 Tray | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 2.7kHz | Electromechanical/Magnetic | Single Tone | - | 80dB @ 3V, 10cm | 30mA | Top | -20°C ~ 80°C | - | Washable | - | Through Hole | PC Pins | 0.374" Dia (9.50mm) | 0.217" (5.50mm) | |||
14,951 In Stock | 1 : $2.47000 Cut Tape (CT) 2,000 : $1.41232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 4kHz | Electromechanical/Magnetic | Single Tone | - | 78dB @ 3V, 10cm | 100mA | Side | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.083" (2.10mm) | |||
2,283 In Stock | 1 : $3.05000 Cut Tape (CT) 2,000 : $1.77069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 4kHz | Electromechanical/Magnetic | Single Tone | - | 78dB @ 3V, 10cm | 100mA | Top | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.138" (3.50mm) | |||
35,036 In Stock | 1 : $3.17000 Cut Tape (CT) 1,000 : $1.72305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 3 ~ 4.6V | 2.83kHz | Electromechanical/Magnetic | Single Tone | - | 93dB @ 3.6V, 10cm | 100mA | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.138" (3.50mm) | ||
16,933 In Stock | 1 : $3.24000 Cut Tape (CT) 1,000 : $1.87776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.3kHz | Electromechanical/Magnetic | Single Tone | - | 87dB @ 5V, 10cm | 70mA | Side | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.177" (4.50mm) | |||
5,994 In Stock | 1 : $3.35000 Cut Tape (CT) 2,000 : $1.94324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 4kHz | Electromechanical/Magnetic | Single Tone | - | 78dB @ 3V, 10cm | 100mA | Top | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.083" (2.10mm) | |||
3,786 In Stock | 1 : $0.83000 Box | Box | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 5V | 2.73kHz | Magnetic | - | - | 83dB @ 3V, 10cm | 90mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | |||
2,395 In Stock | 1 : $0.83000 Box | Box | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 8V | 2.73kHz | Magnetic | - | - | 85dB @ 5V, 10cm | 80mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | |||
7,979 In Stock | 1 : $1.00000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 3 ~ 8V | 2.048kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 45mA | Top | -20°C ~ 60°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.394" (10.00mm) | |||
9,285 In Stock | 1 : $2.04000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 4V | 2.7kHz | Magnetic | Single Tone | - | 82dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.224" (5.70mm) | |||
3,043 In Stock | 1 : $4.10000 Cut Tape (CT) 800 : $2.37653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | |||
1,199 In Stock | 1 : $1.67000 Tray | - | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 5V | 2.731kHz | Electromechanical | - | - | 82dB @ 3V, 10cm | 70mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.157" (4.00mm) | ||
3,606 In Stock | 1 : $0.77000 Tray | - | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Magnetic | Single Tone | - | 86dB @ 3V, 10cm | 70mA | Top | -30°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.169" (4.30mm) |