Alarms, Buzzers, and Sirens

Results: 8
Manufacturer
Challenge ElectronicsCUI DevicesOle Wolff Electronics IncPUI Audio, Inc.
Series
-ATCPS
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Input Type
DCPeak-Peak SignalZero-Peak Signal
Voltage - Rated
9 V12 V18 V20 V24 V
Voltage Range
1 ~ 30V1 ~ 60V1 ~ 85V3 ~ 30V6 ~ 12V8 ~ 16V40V (Max)
Frequency
1kHz2kHz2.5kHz3.125kHz3.2kHz5kHz5.2kHz
Technology
MagneticPiezo
Sound Pressure Level (SPL)
90dB @ 12V, 10cm105dB @ 18V, 10cm115dB @ 18V, 10cm115dB @ 24V, 10cm115dB @ 9V, 30cm120dB @ 18V, 10cm120dB @ 20V, 10cm120dB @ 24V, 10cm
Current - Supply
10mA40mA50mA80mA100mA
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-30°C ~ 60°C-20°C ~ 60°C
Mounting Type
Panel Mount, FlangeSurface MountThrough HoleWire Lead
Termination
PC PinsSolder PadsWire LeadsWire Leads with Connector
Size / Dimension
0.543" L x 0.512" W (13.80mm x 13.00mm)1.181" Dia (30.00mm)1.244" Dia (31.60mm)1.260" Dia (32.00mm)1.575" Dia (40.00mm)1.787" Dia (45.40mm)2.028" Dia (51.50mm)
Height - Seated (Max)
0.236" (6.00mm)0.287" (7.30mm)0.315" (8.00mm)0.335" (8.50mm)0.386" (9.80mm)0.516" (13.10mm)0.555" (14.10mm)0.626" (15.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
AT-3050-TT-R
AT-3050-TT-R
BUZZER PIEZO 18V 30MM TH
PUI Audio, Inc.
674
In Stock
1 : $2.44000
Tray
Tray
Active
Transducer, Externally Driven
Peak-Peak Signal
18 V
1 ~ 85V
5kHz
Piezo
-
-
115dB @ 18V, 10cm
80mA
Top
-40°C ~ 85°C
-
-
-
Through Hole
PC Pins
1.181" Dia (30.00mm)
0.287" (7.30mm)
CPS-4013-110T
CPS-4013-110T
BUZZER PIEZO 9V 40MM TH
CUI Devices
2,375
In Stock
1 : $2.47000
Tray
Tray
Active
Transducer, Externally Driven
DC
9 V
6 ~ 12V
3.2kHz
Piezo
Single Tone
-
115dB @ 9V, 30cm
50mA
Top
-20°C ~ 60°C
-
-
-
Through Hole
PC Pins
1.575" Dia (40.00mm)
0.516" (13.10mm)
AT-4625-TT-HT-R
AT-4625-TT-HT-R
BUZZER PIEZO 20V 45.4MM TH
PUI Audio, Inc.
3,488
In Stock
1 : $3.64000
Tray
Tray
Active
Transducer, Externally Driven
Peak-Peak Signal
20 V
3 ~ 30V
2.5kHz
Piezo
-
-
120dB @ 20V, 10cm
80mA
Top
-40°C ~ 105°C
-
-
-
Through Hole
PC Pins
1.787" Dia (45.40mm)
0.555" (14.10mm)
AT-5210-TT-R
AT-5210-TT-R
BUZZER PIEZO 18V 51.5MM TH
PUI Audio, Inc.
9,074
In Stock
1 : $4.01000
Tray
Tray
Active
Transducer, Externally Driven
Peak-Peak Signal
18 V
1 ~ 60V
1kHz
Piezo
Single Tone
-
105dB @ 18V, 10cm
10mA
Top
-40°C ~ 105°C
-
-
-
Through Hole
PC Pins
2.028" Dia (51.50mm)
0.626" (15.90mm)
213
In Stock
1 : $1.34000
Bulk
-
Bulk
Active
Transducer, Externally Driven
Peak-Peak Signal
24 V
40V (Max)
3.125kHz
Piezo
Single Tone
-
115dB @ 24V, 10cm
100mA
Top
-30°C ~ 60°C
-
-
-
Wire Lead
Wire Leads
1.181" Dia (30.00mm)
0.236" (6.00mm)
669
In Stock
1 : $1.39000
Bulk
-
Bulk
Active
Transducer, Externally Driven
Peak-Peak Signal
24 V
-
3.125kHz
Piezo
Single Tone
-
120dB @ 24V, 10cm
80mA
Top
-20°C ~ 60°C
-
-
-
Wire Lead
Wire Leads
1.260" Dia (32.00mm)
0.315" (8.00mm)
CT31P-30W520-1
CT31P-30W520-1
BUZZER PIEZO 18V 31.6MM FLANGE
Challenge Electronics
595
In Stock
1 : $1.87000
Tray
-
Tray
Active
Transducer, Externally Driven
Peak-Peak Signal
18 V
1 ~ 30V
5.2kHz
Piezo
Single Tone
-
120dB @ 18V, 10cm
10mA
Top
-20°C ~ 60°C
-
-
-
Panel Mount, Flange
Wire Leads with Connector
1.244" Dia (31.60mm)
0.335" (8.50mm)
OWMB-131310S-20-140
OWMB-131310S-20-140
BUZZER MAGNETIC 12V 13.8X13MM SM
Ole Wolff Electronics Inc
470
In Stock
1 : $0.95000
Cut Tape (CT)
250 : $0.60640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transducer, Externally Driven
Zero-Peak Signal
12 V
8 ~ 16V
2kHz
Magnetic
Single Tone
-
90dB @ 12V, 10cm
40mA
Top
-40°C ~ 105°C
-
-
-
Surface Mount
Solder Pads
0.543" L x 0.512" W (13.80mm x 13.00mm)
0.386" (9.80mm)
Showing
of 8

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.