Alarms, Buzzers, and Sirens

Results: 3
Manufacturer
Challenge ElectronicsCUI DevicesMallory Sonalert Products Inc.
Series
-CPSPS
Packaging
BulkTray
Driver Circuitry
Indicator, Internally DrivenTransducer, Externally Driven
Input Type
DCPeak-Peak Signal
Voltage - Rated
9 V12 V18 V
Voltage Range
1 ~ 30V5 ~ 15V6 ~ 12V
Frequency
2.5kHz3.2kHz5.2kHz
Operating Mode
Single ToneWarble, Slow
Sound Pressure Level (SPL)
100dB @ 12V, 100cm115dB @ 9V, 30cm120dB @ 18V, 10cm
Current - Supply
10mA40mA50mA
Operating Temperature
-20°C ~ 60°C-20°C ~ 70°C
Mounting Type
Panel Mount, FlangeThrough Hole
Termination
PC PinsWire LeadsWire Leads with Connector
Size / Dimension
1.244" Dia (31.60mm)1.575" Dia (40.00mm)1.654" Dia (42.00mm)
Height - Seated (Max)
0.335" (8.50mm)0.516" (13.10mm)0.638" (16.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
PS-562Q
PS-562Q
BUZZER PIEZO 12V 42MM FLANGE
Mallory Sonalert Products Inc.
2,211
In Stock
1 : $6.05000
Bulk
Bulk
Active
Indicator, Internally Driven
DC
12 V
5 ~ 15V
2.5kHz
Piezo
Warble, Slow
-
100dB @ 12V, 100cm
40mA
Top
-20°C ~ 70°C
-
-
-
Panel Mount, Flange
Wire Leads
1.654" Dia (42.00mm)
0.638" (16.20mm)
CPS-4013-110T
CPS-4013-110T
BUZZER PIEZO 9V 40MM TH
CUI Devices
2,332
In Stock
1 : $2.04000
Tray
Tray
Active
Transducer, Externally Driven
DC
9 V
6 ~ 12V
3.2kHz
Piezo
Single Tone
-
115dB @ 9V, 30cm
50mA
Top
-20°C ~ 60°C
-
-
-
Through Hole
PC Pins
1.575" Dia (40.00mm)
0.516" (13.10mm)
CT31P-30W520-1
CT31P-30W520-1
BUZZER PIEZO 18V 31.6MM FLANGE
Challenge Electronics
0
In Stock
Check Lead Time
1 : $1.91000
Tray
-
Tray
Active
Transducer, Externally Driven
Peak-Peak Signal
18 V
1 ~ 30V
5.2kHz
Piezo
Single Tone
-
120dB @ 18V, 10cm
10mA
Top
-20°C ~ 60°C
-
-
-
Panel Mount, Flange
Wire Leads with Connector
1.244" Dia (31.60mm)
0.335" (8.50mm)
Showing
of 3

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.