- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$0.62000 | 15,123 - Immediate | TDK Corporation | TDK Corporation | 1 | 445-2525-1-ND 445-2525-3-ND | PS | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 30V (Max) | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.307" (7.80mm) | ||
$0.67000 | 37,491 - Immediate | TDK Corporation | TDK Corporation | 1 | 445-5229-1-ND 445-5229-3-ND | PS | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 30V (Max) | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.181" (4.60mm) | ||
$0.96000 | 29,802 - Immediate | Murata Electronics | Murata Electronics | 1 | 490-9647-2-ND 490-9647-1-ND 490-9647-6-ND | PK | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 4kHz | Piezo | Single Tone | - | 65dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.075" (1.90mm) | ||
$0.61000 | 4,118 - Immediate | Soberton Inc. | Soberton Inc. | 1 | 433-1028-ND | WT | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.4kHz | Magnetic | Single Tone | - | 87dB @ 5V, 10cm | 50mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.386" (9.80mm) | ||
$1.11000 | 34,531 - Immediate | Murata Electronics | Murata Electronics | 1 | 490-4683-2-ND 490-4683-1-ND 490-4683-6-ND | PK | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 84dB @ 1.5V, 10cm | - | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | ||
$0.64000 | 9,484 - Immediate | Murata Electronics | Murata Electronics | 1 | 490-4694-ND | PK | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 25V (Max) | 4kHz | Piezo | Ringer | - | 72dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.669" Dia (17.00mm) | 0.343" (8.70mm) | ||
$0.71000 | 45,640 - Immediate | Murata Electronics | Murata Electronics | 1 | 490-4692-ND | PK | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 4kHz | Piezo | Ringer | - | 75dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.343" (8.70mm) | ||
$1.41000 | 36,499 - Immediate | Murata Electronics | Murata Electronics | 1 | 490-5260-2-ND 490-5260-1-ND 490-5260-6-ND | PK | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 2kHz | Piezo | Single Tone | - | 70dB @ 1.5V, 10cm | - | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | ||
$0.81000 | 25,768 - Immediate | CUI Devices | CUI Devices | 1 | 102-1151-ND | CEM | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 2V | 2.048kHz | Magnetic | Single Tone | - | 85dB @ 1.5V, 10cm | 20mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.354" (9.00mm) | ||
$1.48000 | 24,537 - Immediate | CUI Devices | CUI Devices | 1 | 102-CMT-7525-80-SMT-TR-ND 102-CMT-7525-80-SMT-CT-ND 102-CMT-7525-80-SMT-DKR-ND | CMT | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2.5 ~ 4.5V | 2.73kHz | Magnetic | - | - | 80dB @ 3.6V, 10cm | 100mA | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.295" L x 0.295" W (7.50mm x 7.50mm) | 0.106" (2.70mm) | ||
$0.83000 | 29,147 - Immediate | Murata Electronics | Murata Electronics | 1 | 490-4695-ND | PK | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 4kHz | Piezo | Ringer | - | 85dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.492" (12.50mm) | ||
$0.83000 | 13,759 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1463-ND | AT | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Electromechanical/Magnetic | Single Tone | - | 90dB @ 3V, 10cm | 80mA | Side | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.177" (4.50mm) | ||
$1.44000 | 10,524 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-SMT-1427-S-5V-HT-RTR-ND 668-SMT-1427-S-5V-HT-RCT-ND 668-SMT-1427-S-5V-HT-RDKR-ND | SMT | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.7kHz | Electromechanical/Magnetic | - | - | 90dB @ 5V, 10cm | 60mA | Side | -40°C ~ 105°C | - | - | - | Surface Mount | Solder Pads | 0.551" L x 0.433" W (14.00mm x 11.00mm) | 0.138" (3.50mm) | ||
$0.85000 | 110,526 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1469-ND | AT | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 12 V | 8 ~ 15V | 2.4kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 12V, 10cm | 40mA | Top | -30°C ~ 80°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.386" (9.80mm) | ||
$0.85000 | 6,911 - Immediate | Murata Electronics | Murata Electronics | 1 | 490-7032-ND | PK | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 4kHz | Piezo | Single Tone | - | 85dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.492" (12.50mm) | ||
$0.86000 | 52,346 - Immediate | CUI Devices | CUI Devices | 1 | 102-1155-ND | CEM | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 8V | 2.4kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 45mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.394" (10.00mm) | ||
$0.86000 | 19,320 - Immediate | CUI Devices | CUI Devices | 1 | 102-1154-ND | CEM | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 3V | 2.4kHz | Magnetic | Single Tone | - | 80dB @ 1.5V, 10cm | 40mA | Top | -20°C ~ 60°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.394" (10.00mm) | ||
$1.58000 | 87,890 - Immediate | CUI Devices | CUI Devices | 1 | 102-CMT-8504-100-SMT-TR-ND 102-CMT-8504-100-SMT-CT-ND 102-CMT-8504-100-SMT-DKR-ND | CMT | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 1 ~ 6V | 4kHz | Magnetic | - | - | 100dB @ 5V, 10cm | 150mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.177" (4.50mm) | ||
$1.80000 | 4,493 - Immediate | Murata Electronics | Murata Electronics | 1 | 490-5957-2-ND 490-5957-1-ND 490-5957-6-ND | PK | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 2.4kHz | Piezo | Single Tone | - | 75dB @ 1.5V, 10cm | - | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.126" (3.20mm) | ||
$1.62000 | 18,358 - Immediate | CUI Devices | CUI Devices | 1 | 102-3761-2-ND 102-3761-1-ND 102-3761-6-ND | CPT | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 65dB @ 3V, 10cm | 5mA | Top | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.094" (2.40mm) | ||
$0.93000 | 34,459 - Immediate | Soberton Inc. | Soberton Inc. | 1 | 433-1014-ND | GT | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 3.2kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Side | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | ||
$1.68000 | 10,313 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1480-2-ND 668-1480-1-ND 668-1480-6-ND | SMT | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2.5 ~ 4.5V | 2.731kHz | Electromechanical/Magnetic | Single Tone | - | 80dB @ 3.6V, 10cm | 100mA | Side | -30°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.354" Dia (9.00mm) | 0.106" (2.70mm) | ||
$0.95000 | 16,778 - Immediate | Soberton Inc. | Soberton Inc. | 1 | 433-1033-ND | GT | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | ||
$0.95000 | 22,271 - Immediate | Soberton Inc. | Soberton Inc. | 1 | 433-1032-ND | GT | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | ||
$1.41000 | 43,520 - Immediate | CUI Devices | CUI Devices | 1 | 102-1266-2-ND 102-1266-1-ND 102-1266-6-ND | CT | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.4kHz | Magnetic | Single Tone | - | 88dB @ 5V, 10cm | 60mA | Top | -30°C ~ 70°C | - | Washable | - | Surface Mount | Solder Pads | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.406" (10.30mm) |