Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Inductance
Tolerance
Q @ Freq
Mounting Type
Package / Case
Size / Dimension
Height
E526HN-100109
E526HN-100109
ADJUSTABLE INDUCTOR 530NH TH
Toko America Inc.
2,363
In Stock
1 : $0.52000
Bulk
Bulk
Obsolete530 nH±2%100 @ 50MHzThrough HoleRadial0.394" L x 0.394" W (10.00mm x 10.00mm)0.512" (13.00mm)
E526HNA-100300
E526HNA-100300
ADJUSTABLE INDUCTOR 240NH TH
Toko America Inc.
507
In Stock
1 : $0.86000
Bulk
Bulk
Obsolete240 nH±3%80 @ 50MHzThrough HoleRadial0.394" L x 0.394" W (10.00mm x 10.00mm)0.512" (13.00mm)
Showing
1 - 2
of 2

Adjustable Inductors


An inductor is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. Adjustable inductors use a movable core to modify the electric field and thereby increase or decrease inductance by blocking lines of flux. The unit of inductance is the Henry (H). Mounting options include surface and through-hole with values ranging from 30 nH to 2.5 mH.