Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Inductance
Tolerance
Q @ Freq
Mounting Type
Package / Case
Size / Dimension
Height
292SNS-T1366Z
292SNS-T1366Z
ADJUSTABLE INDUCTOR 100NH TH
Toko America Inc.
790
In Stock
1 : $0.57000
Bulk
Bulk
Obsolete100 nH±6%50 @ 80MHzThrough HoleRadial0.307" L x 0.307" W (7.80mm x 7.80mm)0.512" (13.00mm)
#292KNAS-T1028Z
#292KNAS-T1028Z
ADJUSTABLE INDUCTOR 100NH TH
Toko America Inc.
106
In Stock
1 : $1.06000
Bulk
Bulk
Discontinued at Digi-Key100 nH±6%35 @ 50MHzThrough HoleRadial0.307" L x 0.307" W (7.80mm x 7.80mm)0.512" (13.00mm)
Showing
1 - 2
of 2

Adjustable Inductors


An inductor is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. Adjustable inductors use a movable core to modify the electric field and thereby increase or decrease inductance by blocking lines of flux. The unit of inductance is the Henry (H). Mounting options include surface and through-hole with values ranging from 30 nH to 2.5 mH.