Adjustable Inductors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Inductance
Tolerance
Q @ Freq
Mounting Type
Package / Case
Size / Dimension
Height
196
In Stock
1 : $1.31000
Cut Tape (CT)
750 : $0.74880
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
72 @ 100MHz
Surface Mount
6-SMD, No Lead
0.220" L x 0.220" W (5.60mm x 5.60mm)
0.236" (6.00mm)
0
In Stock
1 : $1.70000
Cut Tape (CT)
1,000 : $0.86520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
52 mH
±7%
10 @ 79.6kHz
Surface Mount
Nonstandard
0.228" L x 0.220" W (5.80mm x 5.60mm)
0.209" (5.30mm)
20
Marketplace
1 : $3.44000
Bulk
-
Bulk
Active
18 mH
±10%
70 @ 79.6kHz
Through Hole
Radial
0.413" L x 0.413" W (10.50mm x 10.50mm)
0.610" (15.50mm)
Showing
of 3

Adjustable Inductors


An inductor is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. Adjustable inductors use a movable core to modify the electric field and thereby increase or decrease inductance by blocking lines of flux. The unit of inductance is the Henry (H). Mounting options include surface and through-hole with values ranging from 30 nH to 2.5 mH.