ADCs/DACs - Special Purpose

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Resolution (Bits)
10, 12, 14, 16 b12 b
Voltage - Supply
4.75V ~ 5.25V5V
Package / Case
44-LQFP48-LQFP
Supplier Device Package
44-LQFP (10x10)48-LQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Resolution (Bits)
Sampling Rate (Per Second)
Data Interface
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Grade
Package / Case
Supplier Device Package
48-LQFP
AD2S1210WDSTZRL7
IC R/D CONV 10/12/14/16B 48LQFP
Analog Devices Inc.
787
In Stock
1 : $32.94000
Cut Tape (CT)
500 : $23.55522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveR/D Converter210, 12, 14, 16 b-Serial, ParallelAnalog and Digital4.75V ~ 5.25V-40°C ~ 125°CSurface MountAutomotive48-LQFP48-LQFP (7x7)
48-LQFP
AD2S1210DSTZ
IC R/D CONV 10/12/14/16B 48LQFP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $35.42000
Tray
-
Tray
ActiveR/D Converter210, 12, 14, 16 b-Serial, ParallelAnalog and Digital4.75V ~ 5.25V-40°C ~ 125°CSurface Mount-48-LQFP48-LQFP (7x7)
44 LQFP
AD2S1200YSTZ
IC R/D CONVERTER 12BIT 44LQFP
Analog Devices Inc.
75
In Stock
1 : $50.49000
Tray
-
Tray
ActiveR/D Converter212 b-Serial, ParallelAnalog and Digital5V-40°C ~ 125°CSurface Mount-44-LQFP44-LQFP (10x10)
Showing
of 3

ADCs/DACs - Special Purpose


Products in this family are used for the conversion of information between analog and digital representations and are adapted for specific use cases or integrate additional features or functionality not commonly encountered in general-purpose data converters. Examples include devices that integrate low-noise amplifiers and variable gain stages for ultrasound or automotive radar applications, audio and video focused products, devices that integrate functionality to indicate measured values on segmented displays, devices integrating galvanic isolation between input and output, and others.