Results: 0
Manufacturer
3PEAKAmpleon USA Inc.ams-OSRAM USA INC.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMBroadcom LimitedBurr BrownCELCirrus Logic Inc.Harris Corporation
Series
-*AD1833AD1856AD1861AD1864AD1941AD2S44AD2S46AD7339AD7769AD7850
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-AAF, ADC, Crosspoint Switch, LNA, VGAAAF, ADC, Demodulator, LNA, VGAADCADC and DAC: MCU BasedADC, AGC, Digital TunerADC, AudioADC, DACADC, Display DriverADC, Energy MeasurementADC, MIC-AMPADC, Temperature Sensor
Number of Channels
123467810121314162021
Resolution (Bits)
1 b3.5 Digit3.75 Digit4 b4.5 Digit5.5 Digit6 b7 b8 b8 b, 12 b8 b, 24 b10 b
Sampling Rate (Per Second)
56.5205060160360Hz ~ 2.86kHz4775121k1k ~ 108k1k ~ 216k
Data Interface
4 - 20mA-Audio InterfaceCMOS, LVDSCMOS, SerialDSDDSD, I2C, I2S, PCM, TDMDSD, I2C, PCMDSD, I2SDSD, PCMDSPDSP, I2C, I2S, SPI
Voltage Supply Source
-Analog and DigitalAnalog and Digital, Dual ±Dual ±Dual SupplySingle Supply
Voltage - Supply
-33V ~ 33V, 3V ~ 5.5V-9V, 6V-9V, 6V, -9V, 6V-5.25V ~ -4.75V, 4.75V ~ 5.25V, -5.25V ~ -4.75V, 4.75V ~ 5.25V-5.25V ~ 5.25V, 4.75V ~ -4.75V, 4.75V ~ 5.25V-1.5V ~ 6.5V-1.5V ~ 6.5V, -1.5V ~ 6.5V0V ~ ±2.5V, 5V, 3.3V ~ 5V0V ~ 2.5V0V ~ 4.10V±0.2V, 3V ~ 5.5V0.85V ~ 3.47V
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-50°C ~ 115°C-50°C ~ 125°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 110°C-40°C ~ 115°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 150°C-40°C ~ 85°C
Mounting Type
-Surface MountThrough Hole
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Package / Case
8-CDIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)8-SOIC (0.209", 5.30mm Width)8-SOIC (0.268", 6.80mm Width)8-SOIC (0.268", 6.81mm Width)8-SOIC (0.295", 7.50mm Width)8-TSSOP (0.173", 4.40mm Width)8-VDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-CERDIP8-DIP8-DIP Gull Wing8-MLP (3x3)8-PDIP8-SMD8-SO8-SO Stretched8-SOIC8-SOIC-IC8-SOP8-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.