Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Package Accepted
Number of Positions
Pitch
Board Thickness
Material
Size / Dimension
IPC0051
IPC0051
POWERSOIC-8/PSOP-8/HSOP-8 TO DIP
Chip Quik Inc.
50
In Stock
1 : $5.29000
Bulk
Bulk
ActiveSMD to DIPPowerSOIC, PSOP, HSOP80.050" (1.27mm)0.062" (1.57mm) 1/16"FR4 Epoxy Glass1.000" x 0.600" (25.40mm x 15.24mm)
IPC0049C
IPC0049C
POWERSOIC-20 TO DIP-24 SMT ADAPT
Chip Quik Inc.
37
In Stock
1 : $10.89000
Bulk
Bulk
ActiveSMD to DIPHSOP, PSOP, SOIC240.050" (1.27mm)--1.200" L x 0.700" W (30.48mm x 17.78mm)
IPC0048C
IPC0048C
POWERSOIC-24 TO DIP-28 SMT ADAPT
Chip Quik Inc.
31
In Stock
1 : $11.99000
Bulk
Bulk
ActiveSMD to DIPHSOP, PSOP, SOIC280.039" (1.00mm)--1.400" L x 0.700" W (35.56mm x 17.78mm)
IPC0049
IPC0049
POWERSOIC-20/PSOP-20/HSOP-20
Chip Quik Inc.
12
In Stock
1 : $7.89000
Bulk
Bulk
ActiveSMD to DIPPowerSOIC, PSOP, HSOP200.050" (1.27mm)0.062" (1.57mm) 1/16"FR4 Epoxy Glass1.000" x 1.200" (25.40mm x 30.48mm)
IPC0048
IPC0048
POWERSOIC-24/PSOP-24/HSOP-24
Chip Quik Inc.
3
In Stock
1 : $8.99000
Bulk
Bulk
ActiveSMD to DIPPowerSOIC, PSOP, HSOP240.039" (1.00mm)0.062" (1.57mm) 1/16"FR4 Epoxy Glass1.000" x 1.400" (25.40mm x 35.56mm)
IPC0051C
IPC0051C
POWERSOIC-8 TO DIP-12 SMT ADAPTE
Chip Quik Inc.
14
In Stock
1 : $8.29000
Bulk
Bulk
ActiveSMD to DIPHSOP, PSOP, SOIC120.050" (1.27mm)--0.600" L x 0.400" W (15.24mm x 10.16mm)
Showing
of 6

Adapter, Breakout Boards


Products in this family provide increased convenience of access to the electrical contacts of a connector, integrated circuit, or similar device by providing interconnection between a component placement area (typically for a fine-pitch, surface mounted integrated circuit) and an interconnect area typically having a much larger distance between pin centers. A common application is accommodating the use of solderless breadboards as a prototyping method for components that are not available in breadboard-compatible packaging.