Adapter, Breakout Boards

Results: 19
Package Accepted
BGASOICSOT-23SOT-353-5SOT-363-6SOT-89SOT-891-6
Number of Positions
345689101216182528
Pitch
0.014" (0.35mm)0.016" (0.40mm)0.020" (0.50mm)0.026" (0.65mm)0.039" (1.00mm)0.050" (1.27mm)0.100" (2.54mm)
Size / Dimension
0.400" L x 0.300" W (10.16mm x 7.62mm)0.400" L x 0.400" W (10.16mm x 10.16mm)0.400" L x 0.500" W (10.16mm x 12.70mm)0.500" L x 0.400" W (12.70mm x 10.16mm)0.500" L x 0.500" W (12.70mm x 12.70mm)0.500" L x 0.600" W (12.70mm x 15.20mm)0.500" L x 0.700" W (12.70mm x 17.80mm)0.500" L x 0.800" W (12.70mm x 20.30mm)0.500" L x 1.000" W (12.70mm x 25.40mm)0.600" L x 0.400" W (15.24mm x 10.16mm)0.600" L x 0.650" W (15.24mm x 16.51mm)0.700" L x 0.400" W (17.78mm x 10.16mm)1.100" L x 0.700" W (27.94mm x 17.78mm)1.300" L x 0.400" W (33.02mm x 10.16mm)
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Package Accepted
Number of Positions
Pitch
Board Thickness
Material
Size / Dimension
PC90363-6
PC90363-6
SOT-363-6 to DIP with Stencil
Precision PCBS
247
Marketplace
1 : $10.27000
Bulk
-
Bulk
Active
SMD to DIP
SOT-363-6
6
0.100" (2.54mm)
0.062" (1.57mm) 1/16"
-
0.400" L x 0.500" W (10.16mm x 12.70mm)
PC9089-3
PC9089-3
SOT-89-2 to DIP with Stencil
Precision PCBS
243
Marketplace
1 : $10.27000
Bulk
-
Bulk
Active
SMD to DIP
SOT-89
3
0.100" (2.54mm)
0.062" (1.57mm) 1/16"
-
0.400" L x 0.400" W (10.16mm x 10.16mm)
PC8008S127
PC8008S127
8 Pin SOIC to DIP with Stencil
Precision PCBS
249
Marketplace
1 : $10.47000
Bulk
-
Bulk
Active
SMD to DIP
SOIC
8
0.050" (1.27mm)
0.062" (1.57mm) 1/16"
-
0.500" L x 0.500" W (12.70mm x 12.70mm)
PC8010S100
PC8010S100
10 Pin SOIC to DIP with Stencil
Precision PCBS
248
Marketplace
1 : $10.47000
Bulk
-
Bulk
Active
SMD to DIP
SOIC
10
0.039" (1.00mm)
0.062" (1.57mm) 1/16"
-
0.600" L x 0.650" W (15.24mm x 16.51mm)
PC8008M65
PC8008M65
8 Pin SOIC to DIP with Stencil
Precision PCBS
246
Marketplace
1 : $10.47000
Bulk
-
Bulk
Active
SMD to DIP
SOIC
8
0.026" (0.65mm)
0.062" (1.57mm) 1/16"
-
0.500" L x 0.600" W (12.70mm x 15.20mm)
PC606BR40
PC606BR40
6 Ball BGA to DIP with Stencil
Precision PCBS
245
Marketplace
1 : $11.47000
Bulk
-
Bulk
Active
SMD to DIP
BGA
6
0.016" (0.40mm)
0.062" (1.57mm) 1/16"
-
0.500" L x 0.400" W (12.70mm x 10.16mm)
PC609BL40
PC609BL40
9 Ball BGA to DIP with Stencil
Precision PCBS
244
Marketplace
1 : $11.47000
Bulk
-
Bulk
Active
SMD to DIP
BGA
9
0.016" (0.40mm)
0.062" (1.57mm) 1/16"
-
0.600" L x 0.400" W (15.24mm x 10.16mm)
PC6025BR40
PC6025BR40
25 Ball BGA to DIP with Stencil
Precision PCBS
240
Marketplace
1 : $11.47000
Bulk
-
Bulk
Active
SMD to DIP
BGA
25
0.016" (0.40mm)
0.062" (1.57mm) 1/16"
-
1.300" L x 0.400" W (33.02mm x 10.16mm)
PC90891-6
PC90891-6
SOT-891-6 to DIP with Stencil
Precision PCBS
250
Marketplace
1 : $10.27000
Bulk
-
Bulk
Active
SMD to DIP
SOT-891-6
6
0.100" (2.54mm)
0.062" (1.57mm) 1/16"
-
0.400" L x 0.300" W (10.16mm x 7.62mm)
PC90353-5
PC90353-5
SOT-353-5 to DIP with Stencil
Precision PCBS
250
Marketplace
1 : $10.27000
Bulk
-
Bulk
Active
SMD to DIP
SOT-353-5
5
0.100" (2.54mm)
0.062" (1.57mm) 1/16"
-
0.400" L x 0.500" W (10.16mm x 12.70mm)
PC9023-6
PC9023-6
SOT-23-6 to DIP with Stencil
Precision PCBS
250
Marketplace
1 : $10.27000
Bulk
-
Bulk
Active
SMD to DIP
SOT-23
6
0.100" (2.54mm)
0.062" (1.57mm) 1/16"
-
0.400" L x 0.500" W (10.16mm x 12.70mm)
PC8016M50
PC8016M50
16 Pin SOIC to DIP with Stencil
Precision PCBS
250
Marketplace
1 : $10.47000
Bulk
-
Bulk
Active
SMD to DIP
SOIC
16
0.020" (0.50mm)
0.062" (1.57mm) 1/16"
-
0.500" L x 1.000" W (12.70mm x 25.40mm)
PC8018S127
PC8018S127
18 Pin SOIC to DIP with Stencil
Precision PCBS
250
Marketplace
1 : $10.47000
Bulk
-
Bulk
Active
SMD to DIP
SOIC
18
0.050" (1.27mm)
0.062" (1.57mm) 1/16"
-
1.100" L x 0.700" W (27.94mm x 17.78mm)
PC8012M65
PC8012M65
12 Pin SOIC to DIP with Stencil
Precision PCBS
250
Marketplace
1 : $10.47000
Bulk
-
Bulk
Active
SMD to DIP
SOIC
12
0.026" (0.65mm)
0.062" (1.57mm) 1/16"
-
0.500" L x 0.800" W (12.70mm x 20.30mm)
PC8010M50
PC8010M50
10 Pin SOIC to DIP with Stencil
Precision PCBS
250
Marketplace
1 : $10.47000
Bulk
-
Bulk
Active
SMD to DIP
SOIC
10
0.020" (0.50mm)
0.062" (1.57mm) 1/16"
-
0.500" L x 0.700" W (12.70mm x 17.80mm)
PC8028S127
PC8028S127
28 Pin SOIC to DIP with Stencil
Precision PCBS
250
Marketplace
Active
-
-
Active
SMD to DIP
SOIC
28
0.050" (1.27mm)
0.062" (1.57mm) 1/16"
-
1.600" L x 0.800" W (40.64mm x 20.32mm)
PC604BR50
PC604BR50
4 Ball BGA to DIP with Stencil
Precision PCBS
250
Marketplace
1 : $11.47000
Bulk
-
Bulk
Active
SMD to DIP
BGA
4
0.014" (0.35mm)
0.062" (1.57mm) 1/16"
-
0.400" L x 0.500" W (10.16mm x 12.70mm)
PC6012PBR40
PC6012PBR40
12 Ball BGA to DIP with Stencil
Precision PCBS
250
Marketplace
1 : $11.47000
Bulk
-
Bulk
Active
SMD to DIP
BGA
12
0.016" (0.40mm)
0.062" (1.57mm) 1/16"
-
0.700" L x 0.400" W (17.78mm x 10.16mm)
PC6012FBR40
PC6012FBR40
12 Ball BGA to DIP with Stencil
Precision PCBS
250
Marketplace
1 : $11.47000
Bulk
-
Bulk
Active
SMD to DIP
BGA
12
0.016" (0.40mm)
0.062" (1.57mm) 1/16"
-
0.700" L x 0.400" W (17.78mm x 10.16mm)
Showing
of 19

Adapter, Breakout Boards


Products in this family provide increased convenience of access to the electrical contacts of a connector, integrated circuit, or similar device by providing interconnection between a component placement area (typically for a fine-pitch, surface mounted integrated circuit) and an interconnect area typically having a much larger distance between pin centers. A common application is accommodating the use of solderless breadboards as a prototyping method for components that are not available in breadboard-compatible packaging.