Adapter, Breakout Boards

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Package Accepted
Number of Positions
Pitch
Board Thickness
Material
Size / Dimension
PA0003
PA0003
SOIC-14 TO DIP-14 SMT ADAPTER
Chip Quik Inc.
474
In Stock
1 : $3.49000
Bulk
Bulk
Active
SMD to DIP
SOIC
14
0.050" (1.27mm)
0.062" (1.57mm) 1/16"
FR4 Epoxy Glass
0.700" x 0.700" (17.78mm x 17.78mm)
DA-SOIC20-13X7P127
DA-SOIC20-13X7P127
SOIC-20 TO DIP ADAPTER
Artekit Labs
218
In Stock
1 : $2.12000
Bulk
-
Bulk
Active
SMD to DIP
SOIC
20
0.100" (2.54mm)
-
FR4 Epoxy Glass
1.071" L x 0.740" W (27.20mm x 18.80mm)
MFG_DA-SOIC14-P127
DA-SOIC14-P127
SOIC-14 TO DIP ADAPTER
Artekit Labs
413
In Stock
1 : $2.39000
Bulk
-
Bulk
Active
SMD to DIP
SOIC
14
0.050" (1.27mm)
-
FR4 Epoxy Glass
1.200" L x 0.500" W (30.48mm x 12.70mm)
Showing
of 3

Adapter, Breakout Boards


Products in this family provide increased convenience of access to the electrical contacts of a connector, integrated circuit, or similar device by providing interconnection between a component placement area (typically for a fine-pitch, surface mounted integrated circuit) and an interconnect area typically having a much larger distance between pin centers. A common application is accommodating the use of solderless breadboards as a prototyping method for components that are not available in breadboard-compatible packaging.