Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Package Accepted
Number of Positions
Pitch
Board Thickness
Material
Size / Dimension
BRK-USB-CPv3.0
BRK-USB-CPV3.0
USB TYPE C MALE PLUG BREAKOUT BO
Saiko Systems Ltd.
617
In Stock
1 : $8.92000
Bulk
-
Bulk
ActiveConnector to Plated Through HoleUSB - C260.100" (2.54mm)0.031" (0.80mm)FR4 Epoxy Glass1.600" L x 1.300" W (40.64mm x 33.02mm)
BRK-USB-CV2.0
BRK-USB-CV2.0
USB TYPE C FEMALE RECEPTACLE BRE
Saiko Systems Ltd.
140
In Stock
1 : $8.92000
Bulk
-
Bulk
ActiveConnector to Plated Through HoleUSB - C Receptacle260.100" (2.54mm)0.062" (1.57mm) 1/16"FR4 Epoxy Glass1.720" L x 1.100" W (43.69mm x 27.94mm)
Showing
1 - 2
of 2

Adapter, Breakout Boards


Products in this family provide increased convenience of access to the electrical contacts of a connector, integrated circuit, or similar device by providing interconnection between a component placement area (typically for a fine-pitch, surface mounted integrated circuit) and an interconnect area typically having a much larger distance between pin centers. A common application is accommodating the use of solderless breadboards as a prototyping method for components that are not available in breadboard-compatible packaging.