Adapter, Breakout Boards

Results: 6
Manufacturer
Adafruit Industries LLCAries ElectronicsChip Quik Inc.SparkFun Electronics
Series
-Correct-A-Chip®Proto-Advantage
Package Accepted
QFNSOICSOIC, TSSOPSSOPTSSOP
Number of Positions
2028
Pitch
0.020" (0.50mm)0.025" (0.64mm)0.026" (0.65mm)0.050" (1.27mm)-
Board Thickness
0.062" (1.57mm) 1/16"0.063" (1.60mm)-
Material
-FR4 Epoxy Glass
Size / Dimension
1.000" L x 0.400" W (25.40mm x 10.16mm)1.000" L x 0.700" W (25.40mm x 17.78mm)1.009" L x 0.700" W (25.63mm x 17.79mm)1.100" L x 0.700" W (27.94mm x 17.78mm)1.400" L x 0.400" W (35.56mm x 10.16mm)1.400" L x 0.700" W (35.56mm x 17.78mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Package Accepted
Number of Positions
Pitch
Board Thickness
Material
Size / Dimension
1206 SOIC-20
1206
SMT ADAPTERS 3 PACK 20SOIC/TSSOP
Adafruit Industries LLC
180
In Stock
1 : $4.50000
Bulk
-
Bulk
Active
SMD to DIP
SOIC, TSSOP
20
-
-
-
1.009" L x 0.700" W (25.63mm x 17.79mm)
LCQT-SOIC20W
LCQT-SOIC20W
SOCKET ADAPTER SOIC-W TO 20DIP
Aries Electronics
114
In Stock
1 : $6.35000
Bulk
Bulk
Active
SMD to DIP
SOIC
20
0.050" (1.27mm)
0.062" (1.57mm) 1/16"
FR4 Epoxy Glass
1.000" L x 0.700" W (25.40mm x 17.78mm)
BOB-00500
BOB-00500
SSOP TO DIP ADAPTER - 28-PIN
SparkFun Electronics
42
In Stock
1 : $4.50000
Bulk
-
Bulk
Active
SMD to DIP
SSOP
28
0.025" (0.64mm)
-
-
1.400" L x 0.700" W (35.56mm x 17.78mm)
PA0035C
PA0035C
TSSOP-20 TO DIP-20 SMT ADAPTER (
Chip Quik Inc.
54
In Stock
1 : $7.79000
Bulk
Bulk
Active
SMD to DIP
TSSOP
20
0.026" (0.65mm)
0.063" (1.60mm)
FR4 Epoxy Glass
1.000" L x 0.400" W (25.40mm x 10.16mm)
IPC0014C
IPC0014C
QFN-24 TO DIP-28 SMT ADAPTER (0.
Chip Quik Inc.
32
In Stock
1 : $11.99000
Bulk
Bulk
Active
SMD to DIP
QFN
28
0.020" (0.50mm)
-
-
1.400" L x 0.400" W (35.56mm x 10.16mm)
BOB-00495
BOB-00495
SOIC TO DIP ADAPTER - 20-PIN
SparkFun Electronics
18
In Stock
1 : $4.50000
Bulk
-
Bulk
Active
SMD to DIP
SOIC
20
-
-
-
1.100" L x 0.700" W (27.94mm x 17.78mm)
Showing
of 6

Adapter, Breakout Boards


Products in this family provide increased convenience of access to the electrical contacts of a connector, integrated circuit, or similar device by providing interconnection between a component placement area (typically for a fine-pitch, surface mounted integrated circuit) and an interconnect area typically having a much larger distance between pin centers. A common application is accommodating the use of solderless breadboards as a prototyping method for components that are not available in breadboard-compatible packaging.