Adapter, Breakout Boards
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Proto Board Type | Package Accepted | Number of Positions | Pitch | Board Thickness | Material | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96 In Stock | 1 : $4.79000 Bulk | - | Bulk | Active | SMD to DIP | FPC Connector | 20 | 0.020" (0.50mm) | 0.062" (1.57mm) 1/16" | FR4 Epoxy Glass | 0.900" x 1.050" (22.86mm x 26.67mm) | |||
13 In Stock | 1 : $9.49000 Bulk | - | Bulk | Active | SMD to DIP | TSOP | 54 | 0.031" (0.80mm) | 0.062" (1.57mm) 1/16" | FR4 Epoxy Glass | 1.000" x 2.700" (25.40mm x 68.58mm) | |||
0 In Stock Check Lead Time | 1 : $8.39000 Bulk | - | Bulk | Active | SMD to DIP | TSOP | 44 | 0.031" (0.80mm) | 0.062" (1.57mm) 1/16" | FR4 Epoxy Glass | 1.000" x 2.200" (25.40mm x 55.88mm) |