AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : $84.71000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 4.59 A | 110W (150W Forced Air) | ITE (Commercial), Medical | 4 kV | 92% | -25°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | CB, CE, cURus, FCC | 60601-1; 60950-1 | |||
4 In Stock | 1 : $84.71000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 8.34 A | 100W (150W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -25°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | CB, CE, cURus, FCC | 60601-1; 60950-1 |