AC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
TAD125
TAD125US24B
AC/DC CONVERTER 24V 100W
P-DUKE Technology
8
In Stock
1 : $68.76000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
5.21 A
100W (125W Forced Air)
ITE (Commercial)
4 kV
92%
-40°C ~ 85°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
3.04" L x 2.01" W x 1.16" H (77.2mm x 51.1mm x 29.5mm)
CB, CE, cURus, FCC, UL
62368-1
TAD125
TAD125US12B
AC/DC CONVERTER 12V 100W
P-DUKE Technology
7
In Stock
1 : $68.76000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
-
10.42 A
100W (125W Forced Air)
ITE (Commercial)
4 kV
91%
-40°C ~ 85°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
3.04" L x 2.01" W x 1.16" H (77.2mm x 51.1mm x 29.5mm)
CB, CE, cURus, FCC, UL
62368-1
TAD125
TAD125US15B
AC/DC CONVERTER 15V 100W
P-DUKE Technology
5
In Stock
1 : $68.76000
Box
-
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
-
8.34 A
100W (125W Forced Air)
ITE (Commercial)
4 kV
92%
-40°C ~ 85°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
3.04" L x 2.01" W x 1.16" H (77.2mm x 51.1mm x 29.5mm)
CB, CE, cURus, FCC, UL
62368-1
TAD125
TAD125US48B
AC/DC CONVERTER 48V 100W
P-DUKE Technology
4
In Stock
1 : $68.76000
Bulk
-
Bulk
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
-
2.61 A
100W (125W Forced Air)
ITE (Commercial)
4 kV
91%
-40°C ~ 85°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
3.04" L x 2.01" W x 1.16" H (77.2mm x 51.1mm x 29.5mm)
CB, CE, cURus, FCC, UL
62368-1
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.