AC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : $42.33000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 53V | - | - | - | - | - | 1.24 A | 66W | ITE (Commercial) | 3 kV | 92.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm) | CB, CE, cURus, FCC, UL | 62368-1 | |||
5 In Stock | 1 : $42.33000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 1.36 A | 65W | ITE (Commercial) | 3 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm) | CB, CE, cURus, FCC, UL | 62368-1 | |||
2 In Stock | 1 : $42.33000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 1.81 A | 65W | ITE (Commercial) | 3 kV | 92.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm) | CB, CE, cURus, FCC, UL | 62368-1 | |||
5 In Stock | 1 : $42.89000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 4.34 A | 65W | ITE (Commercial) | 3 kV | 93.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm) | CB, CE, cURus, FCC, UL | 62368-1 | |||
4 In Stock | 1 : $42.89000 Bulk | - | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 2.71 A | 65W | ITE (Commercial) | 3 kV | 93.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm) | CB, CE, cURus, FCC, UL | 62368-1 | |||
2 In Stock | 1 : $42.89000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 5.42 A | 65W | ITE (Commercial) | 3 kV | 92.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm) | CB, CE, cURus, FCC, UL | 62368-1 | |||
4 In Stock | 1 : $46.32000 Box | - | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 10 A | 50W | ITE (Commercial) | 3 kV | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Standby Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm) | CB, CE, cURus, FCC, UL | 62368-1 |