AC DC Converters

Results: 2
Voltage - Output 1
12V24V
Current - Output 1
4.59 A8.34 A
Power (Watts)
100W (150W Forced Air)110W (150W Forced Air)
Efficiency
91%92%
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
MAF150US24B
MAF150US12B
AC/DC CONVERTER 12V 100W
P-DUKE Technology
5
In Stock
1 : $84.49000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC12V-----8.34 A100W (150W Forced Air)ITE (Commercial), Medical4 kV91%-25°C ~ 85°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm)CB, CE, cURus, FCC60601-1; 60950-1
MAF150US24B
MAF150US24B
AC/DC CONVERTER 24V 110W
P-DUKE Technology
1
In Stock
1 : $84.49000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----4.59 A110W (150W Forced Air)ITE (Commercial), Medical4 kV92%-25°C ~ 85°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm)CB, CE, cURus, FCC60601-1; 60950-1
Showing
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.