AC DC Converters

Results: 3
Voltage - Output 1
5V12V24V
Current - Output 1
1.67 A3.34 A8 A
Efficiency
90%92%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
MAD40US12D
MAD40US24D
AC/DC CONVERTER 24V 40W
P-DUKE Technology
4
In Stock
1 : $46.47000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----1.67 A40WITE (Commercial), Medical4 kV92%-40°C ~ 85°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)CB, CE, cURus, FCC60601-1; 60950-1; 62368-1
MAD40US12D
MAD40US12D
AC/DC CONVERTER 12V 40W
P-DUKE Technology
2
In Stock
1 : $49.10000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC12V-----3.34 A40WITE (Commercial), Medical4 kV92%-40°C ~ 85°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)CB, CE, cURus, FCC60601-1; 60950-1; 62368-1
MAD40US12D
MAD40US05D
AC/DC CONVERTER 5V 40W
P-DUKE Technology
1
In Stock
1 : $50.09000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC5V-----8 A40WITE (Commercial), Medical4 kV90%-40°C ~ 85°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)CB, CE, cURus, FCC60601-1; 60950-1; 62368-1
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.