AC DC Converters

Results: 4
Voltage - Output 1
5V12V24V48V
Current - Output 1
1.36 A2.71 A5.42 A10 A
Power (Watts)
50W65W
Efficiency
90%92.5%93%93.5%
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
MAD40US12D
MAD65US48D
AC/DC CONVERTER 48V 65W
P-DUKE Technology
5
In Stock
1 : $51.95000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC48V-----1.36 A65WITE (Commercial), Medical4 kV93%-40°C ~ 85°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)CB, CE, cURus, FCC60601-1; 60950-1; 62368-1
MAD40US12D
MAD65US12D
AC/DC CONVERTER 12V 65W
P-DUKE Technology
5
In Stock
1 : $54.21000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC12V-----5.42 A65WITE (Commercial), Medical4 kV92.5%-40°C ~ 85°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)CB, CE, cURus, FCC60601-1; 60950-1; 62368-1
MAD40US12D
MAD65US24D
AC/DC CONVERTER 24V 65W
P-DUKE Technology
4
In Stock
1 : $54.21000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----2.71 A65WITE (Commercial), Medical4 kV93.5%-40°C ~ 85°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)CB, CE, cURus, FCC60601-1; 60950-1; 62368-1
MAD40US12D
MAD65US05D
AC/DC CONVERTER 5V 50W
P-DUKE Technology
5
In Stock
1 : $58.70000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC5V-----10 A50WITE (Commercial), Medical4 kV90%-40°C ~ 85°C (With Derating)Adjustable Output, Universal InputChassis Mount3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)CB, CE, cURus, FCC60601-1; 60950-1; 62368-1
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.