AC DC Converters

Results: 4
Packaging
BoxBulk
Voltage - Output 1
12V15V24V48V
Current - Output 1
2.61 A5.21 A8.34 A10.42 A
Efficiency
91%92%
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
TAD125
TAD125US15B
AC/DC CONVERTER 15V 100W
P-DUKE Technology
5
In Stock
1 : $67.31000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC15V-----8.34 A100W (125W Forced Air)ITE (Commercial)4 kV92%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Universal InputChassis Mount3.04" L x 2.01" W x 1.16" H (77.2mm x 51.1mm x 29.5mm)CB, CE, cURus, FCC, UL62368-1
TAD125
TAD125US48B
AC/DC CONVERTER 48V 100W
P-DUKE Technology
4
In Stock
1 : $67.31000
Bulk
Bulk
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC48V-----2.61 A100W (125W Forced Air)ITE (Commercial)4 kV91%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Universal InputChassis Mount3.04" L x 2.01" W x 1.16" H (77.2mm x 51.1mm x 29.5mm)CB, CE, cURus, FCC, UL62368-1
TAD125
TAD125US12B
AC/DC CONVERTER 12V 100W
P-DUKE Technology
3
In Stock
1 : $67.31000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC12V-----10.42 A100W (125W Forced Air)ITE (Commercial)4 kV91%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Universal InputChassis Mount3.04" L x 2.01" W x 1.16" H (77.2mm x 51.1mm x 29.5mm)CB, CE, cURus, FCC, UL62368-1
TAD125
TAD125US24B
AC/DC CONVERTER 24V 100W
P-DUKE Technology
1
In Stock
1 : $67.31000
Box
Box
ActiveOpen Frame185 ~ 264 VAC, 120 ~ 370 VDC24V-----5.21 A100W (125W Forced Air)ITE (Commercial)4 kV92%-40°C ~ 85°C (With Derating)Adjustable Output, DC Input Capable, PFC, Universal InputChassis Mount3.04" L x 2.01" W x 1.16" H (77.2mm x 51.1mm x 29.5mm)CB, CE, cURus, FCC, UL62368-1
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.