undefined

Results: 0
Manufacturer
ABB ControlAcme ElectricAcopian Power SuppliesAdam TechAdvantech CorpAegis Power SystemsaimtecAltech CorporationAnalog Devices Inc.Analog TechnologiesAnalog Technologies, Inc.Antaira Technologies
Series
-*100ACPE_4 (100W)100ACPW_4 (100W)15ACPW_4 (15W)25ACPW_4 (25W)305RAC / LD-WR2305RAC / LM-23B305RAC / LMF-23B305RAC / LO10-13B35ACPE_4 s (35W)35ACPW_4 (35W)
Packaging
BagBoxBulkCaseRetail PackageTape & Box (TB)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-ATXChassisEnclosedEnclosed, Conformal CoatedFront EndFront End, Conformal CoatedLinearOpen FrameOpen Frame, Conformal CoatedSFX
Number of Outputs
12345678910111215
Voltage - Input
10 ~ 16 VAC18 ~ 23 VAC24VAC70 ~ 140 VAC80 ~ 1000 VDC80 ~ 240 VAC80 ~ 240 VAC, 100 ~ 275 VAC, 120 ~ 300 VDC80 ~ 264 VAC80 ~ 264 VAC, 100 ~ 370 VDC80 ~ 264 VAC, 113 ~ 370 VDC80 ~ 264 VAC, 115 ~ 370 VDC80 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
-54.5V-52V-48V0 ~ 10000V0 ~ 1000V0 ~ 20000V0 ~ 25000V0 ~ 30000V0 ~ 40000V0 ~ 50000V0 ~ 5000V1V
Voltage - Output 2
-32V-30V-28V-24V-22V-18V-15V-14.5V-13.5V-12 ~ 15V-12V-10V
Voltage - Output 3
-24V-16.2V-15V-14.8V-12.8V-12.5V-12 ~ 15V-12V-10V-5V2V2.2V
Voltage - Output 4
-51.6V-48V-24V-18V-15V-14V-13V-12V-9V-8V-7.5V-7V
Voltage - Output 5
-12V-5V2V2.2V3V3.3V5V5.2V5.5V6V8V9V
Voltage - Output 6
-12V-5V2V3V3.3V5V5.2V5.5V6V8V9V10V
Current - Output 1
500 µA1 mA4 mA5 mA10 mA12 mA15 mA17 mA20 mA25 mA30 mA35 mA
Current - Output 2
500 µA1 mA25 mA50 mA60 mA100 mA120 mA130 mA150 mA160 mA170 mA180 mA
Current - Output 3
500 µA1 mA50 mA60 mA100 mA120 mA130 mA150 mA160 mA180 mA200 mA230 mA
Current - Output 4
500 µA1 mA200 mA250 mA300 mA310 mA400 mA500 mA520 mA600 mA650 mA670 mA
Current - Output 5
500 µA1 mA100 mA200 mA250 mA300 mA400 mA500 mA520 mA670 mA700 mA800 mA
Current - Output 6
500 µA1 mA200 mA250 mA300 mA400 mA500 mA520 mA670 mA700 mA800 mA1 A
Power (Watts)
1W1.98W2W2.3W2.5W2.9W2.99W3W3.3W3.5W3.8W4W
Applications
-Hazardous Locations, ITE (Commercial)Hazardous Locations, Industrial, ITE (Commercial)Hazardous Locations, Industrial, ITE (Commercial), LaboratoryHousehold AppliancesHousehold Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), IndustrialHousehold Appliances, ITE (Commercial), LaboratoryHousehold Appliances, ITE (Commercial), MedicalHousehold Appliances, MedicalITE (Commercial)ITE (Commercial), Industrial
Voltage - Isolation
100 V400 V500 V1000 V1.4 kV1.5 kV1.544 kV1.9 kV2 kV2000 V2.087 kV2.121 kV
Efficiency
35%40%42%45%46%50%52%53%55%56%60%61%
Operating Temperature
-55°C ~ 65°C (With Derating)-55°C ~ 70°C (With Derating)-40°C ~ 100°C (With Derating)-40°C ~ 100°C-40°C ~ 40°C-40°C ~ 50°C-40°C ~ 55°C (With Derating)-40°C ~ 55°C-40°C ~ 60°C (With Derating)-40°C ~ 60°C-40°C ~ 65°C (With Derating)-40°C ~ 65°C
Features
5V/0.5A Auxiliary Output12V/54V Output Isolator, Current Share80 Plus® Bronze, Adjustable Output, PFC, Remote Sense, Universal Input80 Plus® Bronze, Standby Output, Universal Input80 Plus® Glod, PMBus™, Standby Output, Universal Input80 Plus® Gold, Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input80 Plus® Gold, Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input80 Plus® Gold, Standby Output, Universal Input80 Plus® Platinum, Adjustable Output, Hot Swappable, Load Sharing, PFC, PMBus™, Remote On/Off, Standby Output80 Plus® Platinum, Hot Swappable, Load Sharing, I²C Interface, PFC, Standby Output, Universal Input80 Plus® Platinum, Load Share, PFC, PMBus80 Plus® Platinum, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
-BenchtopChassis MountCompact PCI®DIN RailPanel MountRack Mount
Size / Dimension
0.69" L x 2.28" W x 3.54" H (17.5mm x 57.9mm x 89.9mm)1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)1.04" L x 0.50" W x 0.47" H (26.4mm x 12.7mm x 11.9mm)1.06" L x 1.06" W x 0.98" H (27.0mm x 27.0mm x 25.0mm)1.18" L x 0.79" W x 0.71" H (30.0mm x 20.0mm x 18.0mm)1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)1.26" L x 3.00" W x 5.00" H (32.0mm x 76.2mm x 127.0mm)1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)1.38" L x 1.77" W x 5.43" H (35.0mm x 45.0mm x 138.0mm)1.40" L x 0.58" W x 0.43" H (35.6mm x 14.7mm x 10.9mm)1.46" L x 0.96" W x 0.71" H (37.0mm x 24.5mm x 18.0mm)1.46" L x 0.97" W x 0.71" H (37.1mm x 24.6mm x 18.0mm)
Approval Agency
-ANSI/AAMI, ES, IECBABT, CB, CE, CSA, NEMKO, UL, VDEBIS, BSMI, CB, CCC, CE, cUL, EAC, KC, TUV, ULBIS, BSMI, CB, CCC, CE, cUL, KC, TUV, ULBIS, BSMI, CB, CCC, KC, KCC, TUV, ULBMSI, CB, CCC, cCSAus, CE, TUVBMSI, CB, cCSAus, CE, CQC, TUVBS, CB, CCC, CE, cURus, EN, IEC, UKCA, ULBSMI, CB, CCC, CEBSMI, CB, CCC, CE, FCC, TUV, ULBSMI, CB, CCC, CE, cUL, KC, TUV, UL
Standard Number
508; 60950-1; 62368-150581; 55011; 55032; 60601-1; 60950-150581; 55011; 55032; 60601-1; 60950-1; 62368-150581; 55011; 55032; 60950-150581; 55024; 55032; 60950-150581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-350581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 62368-1;50581; 55024; 55032; 60950-1; 61000-3-3; 62368-1;50581; 60601-1; 60950-150581; 60950-155011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61010-1; 61204-355011 Class B; 60601-1; 61000-3-2; 61000-3-3
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.

undefined