Accessories - Boots, Seals

Results: 7
Manufacturer
APM HexsealE-SwitchTE Connectivity ALCOSWITCH Switches
Series
-PR1
Packaging
BagBulk
Type
Pushbutton, Full BootToggle, Full Boot
For Use With/Related Products
MSPMBS, MSPMCS, MSP3, TP, MPA3 SeriesMultiple SeriesPR1 Series
Features
-Secondary Inner Seal
Thread Size
1/4-40 NS-2B3/8-27 NS-2B7/16-28 UNEF-2B15/32-32 NS-2B-M11x1
Size / Dimension
0.310" (7.87mm) Height0.512" (13.00mm) Height0.547" (13.89mm) Height0.594" (15.09mm) Height0.620" (15.75mm) Height0.719" (18.26mm) Height
Actuator Diameter
0.062" (1.57mm)0.320" (8.11mm)0.422" (10.72mm)-
Color
BlackClearGray
Material
PVCSilicone Rubber
Operating Temperature
-70°C ~ 204°C-62°C ~ 204°C-
Ingress Protection
-IP66/IP68 - Dust Tight, Water Resistant, WaterproofSplash Proof
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
For Use With/Related Products
Features
Mounting Feature
Thread Size
Size / Dimension
Actuator Diameter
Color
Material
Operating Temperature
Ingress Protection
C1221/21 4
C1221/21 4
PUSHBUTTON FULL BOOT CLEAR
APM Hexseal
989
In Stock
1 : $1.92000
Bulk
-
Bulk
ActivePushbutton, Full BootMultiple Series-Front of Panel3/8-27 NS-2B0.620" (15.75mm) Height0.320" (8.11mm)ClearSilicone Rubber-62°C ~ 204°CIP66/IP68 - Dust Tight, Water Resistant, Waterproof
N-5030S
N5030S 1
TOGGLE FULL BOOT GRAY
APM Hexseal
1,911
In Stock
1 : $3.32000
Bag
-
Bag
ActiveToggle, Full BootMultiple SeriesSecondary Inner SealFront of Panel1/4-40 NS-2B0.594" (15.09mm) Height0.062" (1.57mm)GraySilicone Rubber-70°C ~ 204°CIP66/IP68 - Dust Tight, Water Resistant, Waterproof
C1231/41
C1231/41
PUSHBUTTON FULL BOOT BLACK
APM Hexseal
172
In Stock
1 : $2.77000
Bulk
-
Bulk
ActivePushbutton, Full BootMultiple Series-Front of Panel15/32-32 NS-2B0.547" (13.89mm) Height0.422" (10.72mm)BlackSilicone Rubber-62°C ~ 204°CIP66/IP68 - Dust Tight, Water Resistant, Waterproof
2,658
In Stock
1 : $6.61000
Bag
-
Bag
ActivePushbutton, Full BootMSPMBS, MSPMCS, MSP3, TP, MPA3 Series-Front of Panel1/4-40 NS-2B0.310" (7.87mm) Height-BlackSilicone Rubber-Splash Proof
ACC-F03-1
ACC-F03-1
PUSHBUTTON FULL BOOT CLEAR
E-Switch
2,108
In Stock
1 : $0.45000
Bulk
Bulk
ActivePushbutton, Full BootPR1 Series-Front of Panel-0.512" (13.00mm) Height-ClearPVC--
NC3030 7/16-284
NC3030 7/16-284
PUSHBUTTON FULL BOOT CLEAR
APM Hexseal
0
In Stock
Check Lead Time
1 : $3.49000
Bag
-
Bag
ActivePushbutton, Full BootMultiple Series-Front of Panel7/16-28 UNEF-2B0.719" (18.26mm) Height0.422" (10.72mm)ClearSilicone Rubber-70°C ~ 204°CIP66/IP68 - Dust Tight, Water Resistant, Waterproof
C1221/27
C1221/27
PUSHBUTTON FULL BOOT CLEAR
APM Hexseal
25
In Stock
1 : $3.07000
Bulk
-
Bulk
ActivePushbutton, Full BootMultiple Series-Front of PanelM11x10.620" (15.75mm) Height0.422" (10.72mm)ClearSilicone Rubber-62°C ~ 204°CIP66/IP68 - Dust Tight, Water Resistant, Waterproof
Showing
of 7

Accessories - Boots, Seals


Boot and Seal Accessories are used to cover the exterior of switches or other devices to keep dust, water, or oil out of the switch or from entering the equipment and causing secondary damage. The type of accessories are Limit Switch Boot, O-Ring, Pushbutton Boot (Full, Half), Rocker Boot, Rotary Shaft Seal, Sealing Cap, Sealing Washer, and Toggle Boot (Full, Half).