Accessories - Boots, Seals

Results: 2
Type
Toggle, Full BootToggle, Half Boot
Size / Dimension
0.437" (11.10mm) Height1.093" (27.76mm) Height
Actuator Diameter
0.219" (5.55mm)0.240" (6.09mm)
Operating Temperature
-70°C ~ 204°C-62°C ~ 204°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
For Use With/Related Products
Features
Mounting Feature
Thread Size
Size / Dimension
Actuator Diameter
Color
Material
Operating Temperature
Ingress Protection
1131/26 17 M12-.10
1131/26 17 M12-.10
TOGGLE FULL BOOT BLACK
APM Hexseal
1,097
In Stock
1 : $2.93000
Bulk
-
Bulk
Active
Toggle, Full Boot
Multiple Series
-
Front of Panel
M12x1
1.093" (27.76mm) Height
0.219" (5.55mm)
Black
Silicone Rubber
-70°C ~ 204°C
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
1132/33 M12-1 BLACK
1132/33 M12-1 BLACK
TOGGLE HALF BOOT BLACK
APM Hexseal
0
In Stock
Check Lead Time
1 : $3.10000
Bulk
-
Bulk
Active
Toggle, Half Boot
Multiple Series
-
Front of Panel
M12x1
0.437" (11.10mm) Height
0.240" (6.09mm)
Black
Silicone Rubber
-62°C ~ 204°C
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Showing
of 2

Accessories - Boots, Seals


Boot and Seal Accessories are used to cover the exterior of switches or other devices to keep dust, water, or oil out of the switch or from entering the equipment and causing secondary damage. The type of accessories are Limit Switch Boot, O-Ring, Pushbutton Boot (Full, Half), Rocker Boot, Rotary Shaft Seal, Sealing Cap, Sealing Washer, and Toggle Boot (Full, Half).