Accessories - Boots, Seals

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
For Use With/Related Products
Features
Mounting Feature
Thread Size
Size / Dimension
Actuator Diameter
Color
Material
Operating Temperature
Ingress Protection
C1131/28
TOGGLE FULL BOOT BLACK
APM Hexseal
1,982
In Stock
1 : $2.92000
Bulk
-
-
Bulk
Active
Toggle, Full Boot
Multiple Series
-
Front of Panel
15/32-32 NS-2B
0.937" (23.80mm) Height
0.219" (5.55mm)
Black
Silicone Rubber
-62°C ~ 204°C
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
1131/26
TOGGLE FULL BOOT GRAY
APM Hexseal
1,651
In Stock
1 : $2.82000
Bulk
-
-
Bulk
Active
Toggle, Full Boot
Multiple Series
-
Front of Panel
15/32-32 NS-2B
1.093" (27.76mm) Height
0.219" (5.55mm)
Gray
Silicone Rubber
-70°C ~ 204°C
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
50154
TOGGLE FULL BOOT GRAY
APM Hexseal
220
In Stock
1 : $3.08000
Bulk
-
-
Bulk
Active
Toggle, Full Boot
Multiple Series
-
Front of Panel
15/32-32 NS-2B
1.110" (28.19mm) Height
0.300" (7.60mm)
Gray
Silicone Rubber
-70°C ~ 204°C
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
C1131/28 1
TOGGLE FULL BOOT GRAY
APM Hexseal
138
In Stock
1 : $2.92000
Bulk
-
-
Bulk
Active
Toggle, Full Boot
Multiple Series
-
Front of Panel
15/32-32 NS-2B
0.937" (23.80mm) Height
0.219" (5.55mm)
Gray
Silicone Rubber
-62°C ~ 204°C
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
IQ1030 2202
TOGGLE FULL BOOT BLACK
APM Hexseal
0
In Stock
Check Lead Time
1 : $4.14000
Bulk
-
-
Bulk
Active
Toggle, Full Boot
Multiple Series
Bonded Concentric Mounting Nut
Front of Panel
15/32-32 NS-2B
0.975" (24.77mm) Height
0.250" (6.35mm)
Black
Silicone Rubber
-70°C ~ 204°C
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Showing
of 5

Accessories - Boots, Seals


Boot and Seal Accessories are used to cover the exterior of switches or other devices to keep dust, water, or oil out of the switch or from entering the equipment and causing secondary damage. The type of accessories are Limit Switch Boot, O-Ring, Pushbutton Boot (Full, Half), Rocker Boot, Rotary Shaft Seal, Sealing Cap, Sealing Washer, and Toggle Boot (Full, Half).