Results: 0
Manufacturer
Advantech CorpAmphenol PCB PiezotronicsAmphenol Wilcoxon Sensing TechnologiesAnalog Devices Inc.Applied Physics SystemsBeanair SensorsBosch SensortecBroadsens CorporationDigiFreescale SemiconductorFreescale Semiconductor - NXPGood-Ark Semiconductor
Series
-*12011201F30223801A540590820M1830M1832832M1
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-AnalogAnalog, DigitalDigital
Axis
-XX or YX, YX, Y or X, ZX, Y, ZX, ZYY, ZZ
Acceleration Range
±0.5g±0.5g, 1g, 2g, 3g±0.5g, 1g, 2g, 4g±1g±1g, 1.5g, 2g, 3g, 4g, 8g, 16g±1g, 2g, 4g, 8g±1.2g±1.5g±1.5g, 2g, 4g, 6g±1.5g, 3g, 6g±1.5g, 3g, 6g, 12g±1.5g, 6g
Sensitivity (LSB/g)
11 (±100g) ~ 0.6 (±200g)1 (±2g) ~ 4 (±8g)1.3651.6422.0482.73144.0964.096 (X), 20.479 (Y)4.098 (±100g)
Sensitivity (mV/g)
4.68mV/V/g19mV/g23.40mV/V/g32.8mV/g0.050.080.150.20.210.30.40.45
Bandwidth
0Hz ~ 1.1kHz0Hz ~ 1.75kHz0Hz ~ 100Hz0Hz ~ 2.1kHz0Hz ~ 25kHz0Hz ~ 2kHz0Hz ~ 3.6kHz0Hz ~ 3kHz0Hz ~ 4.2kHz0Hz ~ 525Hz0Hz ~ 800Hz0.01Hz ~ 2.5kHz
Output Type
-Analog CurrentAnalog VoltageAnalog, DigitalAnalog, I2C, SPIAnalog, SPIDigitalDSIDSI, SPII2CI2C, I3C, SPII2C, SPI
Voltage - Supply
1.1V ~ 3.6V1.14V ~ 3.6V1.2V ~ 3.6V1.5V1.5V ~ 5.5V1.6V ~ 3.5V1.62V ~ 1.98V1.62V ~ 3.63V1.62V ~ 3.6V1.7V ~ 2.75V1.7V ~ 3.6V1.71V ~ 1.89V
Features
-Adjustable BandwidthAdjustable Bandwidth, Selectable Low Pass FilterAdjustable Bandwidth, Selectable Low Pass Filter, Selectable ScaleAdjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Sleep Mode, Temperature SensorAdjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Temperature SensorAdjustable Bandwidth, Selectable Low Pass Filter, Temperature SensorAdjustable Bandwidth, Selectable ScaleAdjustable Bandwidth, Selectable Scale, Sleep ModeAdjustable Bandwidth, Selectable Scale, Sleep Mode, High Pass FilterAdjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature SensorAdjustable Bandwidth, Selectable Scale, Standby Mode, Temperature Sensor
Operating Temperature
-55°C ~ 105°C-55°C ~ 120°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 140°C-55°C ~ 150°C-54°C ~ 120°C-54°C ~ 121°C-54°C ~ 85°C-50°C ~ 120°C-50°C ~ 150°C-50°C ~ 260°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-AdhesiveChassis MountConnectorFlange MountFree HangingScrew MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-SMD, No Lead4-SMD, No Lead, Exposed Pad5-SIP Module5-SMD5-SMD, No Lead6-CLCC6-CSP6-SMD6-SMD Module6-TDFN6-TFBGA, WLBGA6-UFBGA, WLCSP
Supplier Device Package
4-SMD5-SMD6-CLCC (3x3)6-CSP6-LCC (3x3)6-SMD6-WLCSP (1.2x0.8)6-WLP (1.18x1.7)8-CLCC (5.5x5.5)8-CLCC (5x5)8-CSP (1.29x1.09)8-DIP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.