Accelerometers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,504 In Stock | 1 : $52.97000 Tube | Tube | Active | Analog | X, Y | ±1.7g | - | 1000 | 0.5Hz ~ 2.5kHz | Analog Voltage | 3V ~ 6V | Adjustable Bandwidth | -40°C ~ 125°C | Surface Mount | 8-CLCC | 8-CLCC (5x5) | |||
5,980 In Stock | 1 : $8.38000 Tray | - | Tray | Active | Analog | X, Y, Z | ±5g | - | 174 | 1.6kHz (X,Y), 550Hz (Z) | Analog Voltage | 1.8V ~ 3.6V | Adjustable Bandwidth | -40°C ~ 85°C | Surface Mount | 16-LQFN Exposed Pad, CSP | 16-LFCSP-LQ (4x4) |