Accelerometers

Results: 2
Manufacturer
Memsic Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Acceleration Range
±2g, 4g, 8g, 12g, 16g±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
1000 (±2g) ~ 83 (±16g)16384 (±2g) ~ 2048 (±16g)
Bandwidth
0.5Hz ~ 672Hz64Hz ~ 512Hz
Output Type
I2CI2C, SPI
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature SensorSelectable Scale
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MC3416
MC3416
3-AXIS ACCELEROMETER
Memsic Inc.
9,470
In Stock
1 : $1.61000
Cut Tape (CT)
10,000 : $0.56277
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigitalX, Y, Z±2g, 4g, 8g, 12g, 16g16384 (±2g) ~ 2048 (±16g)-64Hz ~ 512HzI2C-Selectable Scale-40°C ~ 85°CSurface Mount12-VFLGA12-LGA (2x2)
12-LGA (2x2)
LIS2DH12TR
ACCEL 2-16G I2C/SPI 12LGA
STMicroelectronics
158,465
In Stock
1 : $2.12000
Cut Tape (CT)
8,000 : $0.84846
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigitalX, Y, Z±2g, 4g, 8g, 16g1000 (±2g) ~ 83 (±16g)-0.5Hz ~ 672HzI2C, SPI1.71V ~ 3.6VAdjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor-40°C ~ 85°CSurface Mount12-VFLGA12-LGA (2x2)
Showing
of 2

Accelerometers


Accelerometers are designed to detect and respond to changes in acceleration like movement or vibrations. The Accelerometer types are Analog or Digital in the X, Y, or Z axis with an acceleration range of ±0.5 g to ±2000 g and a sensitivity of 1 to 500 k (LSB/g) with output types of Analog Voltage, Bluetooth, Digital, DSI, IEPE, I2C, PCM, PWM, RF, and SPI.