Accelerometers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,156 In Stock | 1 : $9.90000 Cut Tape (CT) 1,500 : $4.56730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | 1 (±2g) ~ 4 (±8g) | - | 6.25Hz ~ 400Hz | SPI | 1.6V ~ 3.5V | Sleep Mode, Temperature Sensor | -40°C ~ 85°C | Surface Mount | 16-TFLGA | 16-LGA (3x3.25) | ||
1,121 In Stock | 1 : $12.48000 Cut Tape (CT) 1,500 : $5.86250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | 1000 (±2g) ~ 250 (±8g) | - | 3.25Hz ~ 200Hz | SPI | 1.6V ~ 3.5V | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | Surface Mount | 16-TFLGA | 16-LGA (3x3.25) |