Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
06A2D
06A2D
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
0
In Stock
1 : $10.62000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module--3Unfiltered - Commercial-Switch On-Off-Yes (Fuse Not Included)Panel Mount, Snap-InQuick Connect-Fuse HolderRectangular - 66.00mm x 27.00mm0.040" ~ 0.070" (1.02mm ~ 1.78mm)UL94 V-0-CE, CSA, SEMKO, UL
06A2
06A2
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
0
In Stock
1 : $7.97000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module--3Unfiltered - Commercial-Switch On-Off-Yes (Fuse Not Included)Panel Mount, Snap-InQuick Connect-Fuse HolderRectangular - 66.00mm x 27.00mm0.040" ~ 0.070" (1.02mm ~ 1.78mm)UL94 V-0-CE, CSA, SEMKO, UL
06A1
06A1
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
0
In Stock
140 : $4.78800
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module--3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InQuick Connect-Fuse HolderRectangular - 66.00mm x 27.00mm0.040" ~ 0.070" (1.02mm ~ 1.78mm)UL94 V-0-CE, CSA, SEMKO, UL
06AN2D
06AN2D
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
0
In Stock
140 : $10.67950
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module--3Unfiltered - Commercial-Switch On-Off-Yes (Fuse Not Included)Panel Mount, Snap-InQuick Connect-Fuse HolderRectangular - 66.00mm x 27.00mm0.040" ~ 0.070" (1.02mm ~ 1.78mm)UL94 V-0-CE, CSA, SEMKO, UL
06AN2
06AN2
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
0
In Stock
140 : $10.69214
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module--3Unfiltered - Commercial-Switch On-Off-Yes (Fuse Not Included)Panel Mount, Snap-InQuick Connect-Fuse HolderRectangular - 66.00mm x 27.00mm0.040" ~ 0.070" (1.02mm ~ 1.78mm)UL94 V-0-CE, CSA, SEMKO, UL
06A5
06A5
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
0
In Stock
140 : $10.79929
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module--3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InQuick ConnectVoltage SelectorFuse HolderRectangular - 66.00mm x 27.00mm0.040" ~ 0.070" (1.02mm ~ 1.78mm)UL94 V-0-CE, CSA, SEMKO, UL
06AN3D
06AN3D
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
0
In Stock
112 : $13.62375
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module--3Unfiltered - Commercial-Switch On-Off-Yes (Fuse Not Included)Panel Mount, Snap-InQuick ConnectVoltage SelectorFuse HolderRectangular - 66.00mm x 27.00mm0.040" ~ 0.070" (1.02mm ~ 1.78mm)UL94 V-0-CE, CSA, SEMKO, UL
06AN5
06AN5
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
0
In Stock
140 : $20.43193
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module--3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InQuick ConnectVoltage SelectorFuse HolderRectangular - 66.00mm x 27.00mm0.040" ~ 0.070" (1.02mm ~ 1.78mm)UL94 V-0-CE, CSA, SEMKO, UL
Showing
1 - 8
of 8

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.