Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,058 In Stock | 1 : $18.95000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect | - | - | Rectangular - 28.50mm x 39.00mm | - | - | - | CSA, UL, VDE | |||
408 In Stock 1,620 Factory | 1 : $19.38000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 2A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | - | Fuse Holder | Rectangular - 28.96mm x 33.02mm | - | - | - | CSA, UL, VDE | |||
51 In Stock | 1 : $19.88000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 4A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | - | Fuse Holder | Rectangular - 29.00mm x 33.10mm | - | - | - | CSA, UL, VDE | |||
90 In Stock 90 Factory | 1 : $21.95000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 4A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | - | Fuse Holder | Rectangular - 28.96mm x 33.02mm | - | - | - | CSA, UL, VDE | |||
19 In Stock 1,836 Factory | 1 : $18.52000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | - | Fuse Holder | Rectangular - 28.96mm x 33.02mm | - | - | - | CSA, UL, VDE | |||
13 In Stock 45 Factory | 1 : $19.38000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 4A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | - | Fuse Holder | Rectangular - 28.96mm x 33.02mm | - | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 2A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | - | Fuse Holder | Rectangular - 29.00mm x 33.10mm | - | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect | - | - | Rectangular - 36.00mm x 39.00mm | - | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | - | Fuse Holder | Rectangular - 29.00mm x 33.10mm | - | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | Switch On-Off | - | No | Panel Mount, Flange | Quick Connect | - | - | Rectangular - 28.50mm x 39.00mm | - | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 4A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect | - | Fuse Holder | Rectangular - 28.96mm x 33.02mm | - | - | - | CSA, UL, VDE |