Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129 In Stock | 1 : $27.01000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 2A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.250" (6.3mm) | - | Drawer Sold Separate | - | 0.138" (3.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
38 In Stock | 1 : $28.45000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 2A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.250" (6.3mm) | - | Drawer Sold Separate | - | 0.118" (3.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
40 In Stock | 1 : $27.01000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 1A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.250" (6.3mm) | - | Drawer Sold Separate | - | 0.118" (3.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
40 In Stock | 1 : $27.01000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.250" (6.3mm) | - | Drawer Sold Separate | - | 0.118" (3.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
19 In Stock | 1 : $31.98000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.250" (6.3mm) | - | Drawer Sold Separate | - | 0.118" (3.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : $28.45000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 1A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.250" (6.3mm) | - | Drawer Sold Separate | - | 0.118" (3.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : $28.45000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.250" (6.3mm) | - | Drawer Sold Separate | - | 0.138" (3.51mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : $27.01000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.250" (6.3mm) | - | Drawer Sold Separate | - | 0.118" (3.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : $27.01000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.250" (6.3mm) | - | Drawer Sold Separate | - | 0.118" (3.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : $28.45000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.250" (6.3mm) | - | Drawer Sold Separate | - | 0.118" (3.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : $28.45000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.250" (6.3mm) | - | Drawer Sold Separate | - | 0.118" (3.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : $31.28000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.250" (6.3mm) | - | Drawer Sold Separate | - | 0.118" (3.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : $31.98000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.250" (6.3mm) | - | Drawer Sold Separate | - | 0.138" (3.50mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : $31.98000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 2A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.250" (6.3mm) | - | Drawer Sold Separate | Rectangular - 49.60mm x 30.10mm | 0.118" (3.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 1 : $31.98000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.250" (6.3mm) | - | Drawer Sold Separate | - | 0.118" (3.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
20 In Stock | 1 : $31.98000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder, Quick Connect - 0.250" (6.3mm) | - | Drawer Sold Separate | - | 0.138" (3.50mm) | UL94 V-0 | IP40 | cULus, ENEC |