Power Entry Modules (PEM)

Results: 6
Termination
Quick Connect - 0.189" (4.8mm)Quick Connect - 0.250" (6.3mm)Solder Eyelet
Panel Thickness
0.031" ~ 0.059" (0.79mm ~ 1.50mm)0.059" (1.50mm)
Approval Agency
CCC, CSA, NEMKO, TUV, ULCCC, CSA, TUV, ULCSA, TUV, UL
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
716W-X2/03
716W-X2/03
PWR ENT RCPT IEC320-2-2F PNL QC
Qualtek
16,651
In Stock
1,000
Factory
1 : $1.37000
Bulk
Bulk
ActiveIEC 320-2-2/FReceptacle, Female Sockets10A250VAC3Unfiltered - Commercial---NoPanel Mount, Snap-InQuick Connect - 0.250" (6.3mm)--Rectangular - 32.60mm x 25.30mm0.031" ~ 0.059" (0.79mm ~ 1.50mm)--CCC, CSA, NEMKO, TUV, UL
716W-X2/02
716W-X2/02
PWR ENT RCPT IEC320-2-2F PNL QC
Qualtek
11,494
In Stock
1 : $1.36000
Bulk
Bulk
ActiveIEC 320-2-2/FReceptacle, Female Sockets10A250VAC3Unfiltered - Commercial---NoPanel Mount, Snap-InQuick Connect - 0.189" (4.8mm)--Rectangular - 32.60mm x 25.30mm0.031" ~ 0.059" (0.79mm ~ 1.50mm)--CSA, TUV, UL
716W-15/15
716W-15/15
PWR ENT RCPT IEC320-2-2F PNL QC
Qualtek
1,478
In Stock
1 : $1.37000
Bulk
Bulk
ActiveIEC 320-2-2/FReceptacle, Female Sockets10A250VAC3Unfiltered - Commercial---NoPanel Mount, Snap-InQuick Connect - 0.250" (6.3mm)--Rectangular - 32.60mm x 25.30mm0.059" (1.50mm)--CCC, CSA, TUV, UL
716W-15/10
716W-15/10
PWR ENT RCPT IEC320-2-2F PNL QC
Qualtek
4,189
In Stock
1 : $1.32000
Bulk
Bulk
ActiveIEC 320-2-2/FReceptacle, Female Sockets10A250VAC3Unfiltered - Commercial---NoPanel Mount, Snap-InQuick Connect - 0.189" (4.8mm)--Rectangular - 32.60mm x 25.30mm0.059" (1.50mm)--CCC, CSA, TUV, UL
716W-X2/01
716W-X2/01
PWR ENT RCPT IEC320-2-2F PANEL
Qualtek
700
In Stock
1 : $1.36000
Bulk
Bulk
ActiveIEC 320-2-2/FReceptacle, Female Sockets10A250VAC3Unfiltered - Commercial---NoPanel Mount, Snap-InSolder Eyelet--Rectangular - 32.60mm x 25.30mm0.031" ~ 0.059" (0.79mm ~ 1.50mm)--CSA, TUV, UL
716W-15/05
716W-15/05
PWR ENT RCPT IEC320-2-2F PANEL
Qualtek
400
In Stock
6,700
Factory
1 : $1.37000
Bulk
Bulk
ActiveIEC 320-2-2/FReceptacle, Female Sockets10A250VAC3Unfiltered - Commercial---NoPanel Mount, Snap-InSolder Eyelet--Rectangular - 32.60mm x 25.30mm0.059" (1.50mm)--CCC, CSA, TUV, UL
Showing
of 6

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.