Power Entry Modules (PEM)

Results: 2
Fuse Holder, Drawer
Fuse HolderFuse Holder, Twin Fused
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
PWR ENT MOD RCPT IEC320-C14 PNL
766-32/001
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
0
In Stock
Obsolete
Bulk
Obsolete
IEC 320-C14
Receptacle, Male Blades - Module
-
-
3
Unfiltered - Commercial
-
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Solder Eyelet
Voltage Selector
Fuse Holder
Variable Size
0.031" ~ 0.126" (0.79mm ~ 3.20mm)
-
-
CSA, SEMKO, UL
PWR ENT MOD RCPT IEC320-C14 PNL
766-32/002
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
0
In Stock
Obsolete
Bulk
Obsolete
IEC 320-C14
Receptacle, Male Blades - Module
-
-
3
Unfiltered - Commercial
-
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Solder Eyelet
Voltage Selector
Fuse Holder, Twin Fused
Variable Size
0.031" ~ 0.126" (0.79mm ~ 3.20mm)
-
-
CSA, SEMKO, UL
Showing
of 2

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.