Power Entry Modules (PEM)

Results: 9
Product Status
ActiveObsolete
Termination
Quick Connect - 0.189" (4.8mm)Quick Connect - 0.250" (6.3mm)ScrewSolder Eyelet
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
6163.0004
6163.0004
PWR ENT RCPT IEC320-C20 PANEL QC
SCHURTER Inc.
5,761
In Stock
1 : $3.13000
Bulk
Bulk
ActiveIEC 320-C20Receptacle, Male Blades16A250VAC3Unfiltered - Commercial---NoPanel Mount, FlangeQuick Connect - 0.250" (6.3mm)--Rectangular - 32.40mm x 24.40mm-UL94 V-0IP20cCSAus, ENEC, UL
6163.0002
6163.0002
PWR ENT RCPT IEC320-C20 PNL SLDR
SCHURTER Inc.
139
In Stock
1 : $3.13000
Bulk
Bulk
ActiveIEC 320-C20Receptacle, Male Blades16A250VAC3Unfiltered - Commercial---NoPanel Mount, FlangeSolder Eyelet--Rectangular - 32.40mm x 24.40mm-UL94 V-0IP20cCSAus, ENEC, UL
1621 Series
6163.0005
PWR ENT RCPT IEC320-C20 PANEL QC
SCHURTER Inc.
118
In Stock
1 : $3.13000
Bulk
Bulk
ActiveIEC 320-C20Receptacle, Male Blades16A250VAC3Unfiltered - Commercial---NoPanel Mount, FlangeQuick Connect - 0.250" (6.3mm)--Rectangular - 32.40mm x 24.40mm-UL94 V-0IP20cCSAus, ENEC, UL
6163.0001
6163.0001
PWR ENT RCPT IEC320-C20 PNL SLDR
SCHURTER Inc.
117
In Stock
1 : $3.13000
Bulk
Bulk
ActiveIEC 320-C20Receptacle, Male Blades16A250VAC3Unfiltered - Commercial---NoPanel Mount, FlangeSolder Eyelet--Rectangular - 32.40mm x 24.40mm-UL94 V-0IP20cCSAus, ENEC, UL
6163.0006
6163.0006
PWR ENT RCPT IEC320-C20 PANEL QC
SCHURTER Inc.
184
In Stock
1 : $3.13000
Bulk
Bulk
ActiveIEC 320-C20Receptacle, Male Blades16A250VAC3Unfiltered - Commercial---NoPanel Mount, FlangeQuick Connect - 0.250" (6.3mm)--Rectangular - 32.40mm x 24.40mm-UL94 V-0IP20cCSAus, ENEC, UL
6163.0003
6163.0003
PWR ENT RCPT IEC320-C20 PANEL QC
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $3.13000
Bulk
Bulk
ActiveIEC 320-C20Receptacle, Male Blades16A250VAC3Unfiltered - Commercial---NoPanel Mount, FlangeQuick Connect - 0.189" (4.8mm)--Rectangular - 32.40mm x 24.40mm-UL94 V-0IP20cCSAus, ENEC, UL
6163.0007
6163.0007
PWR ENT RCPT IEC320-C20 PNL SCRW
SCHURTER Inc.
0
In Stock
Obsolete
Bulk
ObsoleteIEC 320-C20Receptacle, Male Blades16A250VAC3Unfiltered - Commercial---NoPanel Mount, FlangeScrew--Rectangular - 32.40mm x 24.40mm-UL94 V-0IP20cCSAus, ENEC, UL
PWR ENT RCPT IEC320-C20 PNL SCRW
6163.0008
PWR ENT RCPT IEC320-C20 PNL SCRW
SCHURTER Inc.
0
In Stock
Obsolete
Bulk
ObsoleteIEC 320-C20Receptacle, Male Blades16A250VAC3Unfiltered - Commercial---NoPanel Mount, FlangeScrew--Rectangular - 32.40mm x 24.40mm-UL94 V-0IP20cCSAus, ENEC, UL
6163.0009
6163.0009
PWR ENT RCPT IEC320-C20 PNL SCRW
SCHURTER Inc.
0
In Stock
Obsolete
Bulk
ObsoleteIEC 320-C20Receptacle, Male Blades16A250VAC3Unfiltered - Commercial---NoPanel Mount, FlangeScrew--Rectangular - 32.40mm x 24.40mm-UL94 V-0IP20cCSAus, ENEC, UL
Showing
of 9

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.