Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
399 In Stock | 1 : $3.31000 Bulk | - | Bulk | Obsolete | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | IDC | - | - | Rectangular - 32.80mm x 24.30mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
199 In Stock | 1 : $3.31000 Bulk | - | Bulk | Obsolete | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | IDC | - | - | Rectangular - 32.80mm x 24.30mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
100 In Stock | 1 : $2.36000 Bulk | - | Bulk | Obsolete | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | IDC | - | - | Rectangular - 32.80mm x 24.30mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
98 In Stock | 1 : $2.36000 Bulk | - | Bulk | Obsolete | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | IDC | - | - | Rectangular - 32.80mm x 24.30mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
98 In Stock | 1 : $2.36000 Bulk | - | Bulk | Obsolete | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | IDC | - | - | Rectangular - 32.80mm x 24.30mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
100 In Stock | 1 : $3.43000 Bulk | - | Bulk | Obsolete | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | IDC | - | - | Rectangular - 32.80mm x 24.30mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | IDC | - | - | Rectangular - 32.80mm x 24.30mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | IDC | - | - | Rectangular - 32.80mm x 24.30mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cURus, ENEC | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | IDC | - | - | Rectangular - 32.80mm x 24.30mm | 0.059" (1.50mm) | UL94 V-0 | IP40 | cURus, ENEC |