Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,339 In Stock | 1 : $0.88000 Bulk | - | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250V | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Cutout; Through Hole, Right Angle | Solder | - | - | - | 0.059" (1.50mm) | UL94 V-0 | IP20 | CCC, UL, VDE | |||
1,298 In Stock | 1 : $1.11000 Bulk | - | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250V | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder | - | - | - | 0.024" ~ 0.079" (0.60mm ~ 2.00mm) | UL94 V-0 | IP20 | CCC, UL, VDE | |||
4,770 In Stock | 1 : $1.33000 Bulk | - | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250V | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect | - | - | - | 0.024" ~ 0.079" (0.60mm ~ 2.00mm) | UL94 V-0 | IP20 | CCC, UL, VDE | |||
707 In Stock | 1 : $1.11000 Bulk | - | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250V | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | - | - | 0.024" ~ 0.079" (0.60mm ~ 2.00mm) | UL94 V-0 | IP20 | CCC, UL, VDE |