Power Entry Modules (PEM)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
4781.0100
4781.0100
PWR ENT PLUG IEC320-C15 STR SCRW
SCHURTER Inc.
2,410
In Stock
1 : $5.29000
Bulk
Bulk
Active
IEC 320-C15
Plug, Female Sockets
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Free Hanging (In-Line)
Screw
-
-
-
-
UL94 V-0
-
cULus, VDE
4781.0000
4781.0000
PWR ENT PLUG IEC320-C15 STR SCRW
SCHURTER Inc.
122
In Stock
1 : $5.29000
Bulk
Bulk
Active
IEC 320-C15
Plug, Female Sockets
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Free Hanging (In-Line)
Screw
-
-
-
-
UL94 V-0
-
cULus, VDE
Showing
of 2

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.