Power Entry Modules (PEM)

Results: 3
Termination
Quick Connect - 0.189" (4.8mm)Quick Connect - 0.250" (6.3mm)Solder Eyelet
Features
-V-Lock Notch
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
4798.9000
4798.9000
PWR ENT RCPT IEC320-C20 PANEL QC
SCHURTER Inc.
10,513
In Stock
1 : $2.65000
Bulk
Bulk
ActiveIEC 320-C20Receptacle, Male Blades16A250VAC3Unfiltered - Commercial---NoPanel Mount, FlangeQuick Connect - 0.250" (6.3mm)V-Lock Notch-Rectangular - 32.60mm x 24.50mm-UL94 V-0IP40CCC, cULus, ENEC
4798.9200
4798.9200
PWR ENT RCPT IEC320-C20 PNL SLDR
SCHURTER Inc.
689
In Stock
1 : $2.65000
Bulk
Bulk
ActiveIEC 320-C20Receptacle, Male Blades16A250VAC3Unfiltered - Commercial---NoPanel Mount, FlangeSolder Eyelet--Rectangular - 32.60mm x 24.50mm-UL94 V-0IP40CCC, cULus, ENEC
4798.9200
4798.9100
PWR ENT RCPT IEC320-C20 PANEL QC
SCHURTER Inc.
37
In Stock
1 : $2.65000
Bulk
Bulk
ActiveIEC 320-C20Receptacle, Male Blades16A250VAC3Unfiltered - Commercial---NoPanel Mount, FlangeQuick Connect - 0.189" (4.8mm)--Rectangular - 32.60mm x 24.50mm-UL94 V-0IP40CCC, cULus, ENEC
Showing
of 3

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.