Power Entry Modules (PEM)

Results: 22
Product Status
ActiveObsolete
Mounting Type
Panel Mount, FlangePanel Mount, Snap-InRivet
Termination
Quick Connect - 0.189" (4.8mm)Quick Connect - 0.250" (6.3mm)Solder Eyelet
Features
-Front or Rear Side Mount
Panel Cutout Dimensions
-Rectangular - 27.50mm x 31.50mm
Panel Thickness
0.039" (1.00mm)0.039" ~ 0.118" (1.00mm ~ 3.00mm)0.047" (1.20mm)0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.118" (3.00mm)-
Material Flammability Rating
UL94 5VA, UL94 V-0UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
22Results
Applied FiltersRemove All

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
6200.2300
6200.2300
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
6,007
In Stock
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)-Fuse HolderRectangular - 27.50mm x 31.50mm-UL94 V-0IP40CCC, CSA, ENEC, UL
6200.4310
6200.4310
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
7,161
In Stock
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InQuick Connect - 0.250" (6.3mm)-Fuse HolderRectangular - 27.50mm x 31.50mm0.039" (1.00mm)UL94 V-0IP40CCC, CSA, ENEC, UL
6200.2200
6200.2200
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
5,689
In Stock
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, FlangeQuick Connect - 0.189" (4.8mm)Front or Rear Side MountFuse HolderRectangular - 27.50mm x 31.50mm-UL94 V-0IP40CCC, CSA, ENEC, UL
6200.4315
6200.4315
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
1,705
In Stock
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InQuick Connect - 0.250" (6.3mm)-Fuse HolderRectangular - 27.50mm x 31.50mm0.059" (1.50mm)UL94 V-0IP40CCC, CSA, ENEC, UL
6200.4320
6200.4320
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
1,235
In Stock
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InQuick Connect - 0.250" (6.3mm)-Fuse HolderRectangular - 27.50mm x 31.50mm0.079" (2.00mm)UL94 V-0IP40CCC, CSA, ENEC, UL
6200.4215
6200.4215
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
159
In Stock
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InQuick Connect - 0.189" (4.8mm)-Fuse HolderRectangular - 27.50mm x 31.50mm0.059" (1.50mm)UL94 V-0IP40CCC, CSA, ENEC, UL
6200.4115
6200.4115
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
3,929
In Stock
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InSolder Eyelet-Fuse HolderRectangular - 27.50mm x 31.50mm0.059" (1.50mm)UL94 V-0IP40CCC, CSA, ENEC, UL
6200.4220
6200.4220
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
179
In Stock
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InQuick Connect - 0.189" (4.8mm)-Fuse HolderRectangular - 27.50mm x 31.50mm0.079" (2.00mm)UL94 V-0IP40CCC, CSA, ENEC, UL
6200.4225
6200.4225
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
170
In Stock
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InQuick Connect - 0.189" (4.8mm)-Fuse HolderRectangular - 27.50mm x 31.50mm0.098" (2.50mm)UL94 V-0IP40CCC, CSA, ENEC, UL
6200.4325
6200.4325
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
101
In Stock
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InQuick Connect - 0.250" (6.3mm)-Fuse HolderRectangular - 27.50mm x 31.50mm0.098" (2.50mm)UL94 V-0IP40CCC, CSA, ENEC, UL
6200.2100
6200.2100
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
78
In Stock
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, FlangeSolder Eyelet-Fuse HolderRectangular - 27.50mm x 31.50mm-UL94 V-0IP40CCC, CSA, ENEC, UL
6200.4315
6200.4230
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
64
In Stock
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InQuick Connect - 0.189" (4.8mm)-Fuse HolderRectangular - 27.50mm x 31.50mm0.118" (3.00mm)UL94 V-0IP40CCC, CSA, ENEC, UL
6200.4120
6200.4330
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
45
In Stock
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InQuick Connect - 0.250" (6.3mm)-Fuse HolderRectangular - 27.50mm x 31.50mm0.118" (3.00mm)UL94 V-0IP40CCC, CSA, ENEC, UL
6200.4315
6200.4112
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
42
In Stock
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InSolder Eyelet-Fuse HolderRectangular - 27.50mm x 31.50mm0.047" (1.20mm)UL94 V-0IP40CCC, CSA, ENEC, UL
6200.4315
6200.4312
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
26
In Stock
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InQuick Connect - 0.250" (6.3mm)-Fuse HolderRectangular - 27.50mm x 31.50mm0.039" ~ 0.118" (1.00mm ~ 3.00mm)UL94 V-0IP40CCC, CSA, ENEC, UL
6200.4120
6200.4120
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
90
In Stock
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InSolder Eyelet-Fuse HolderRectangular - 27.50mm x 31.50mm0.079" (2.00mm)UL94 V-0IP40CCC, CSA, ENEC, UL
6200.4315
6200.4130
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InSolder Eyelet-Fuse HolderRectangular - 27.50mm x 31.50mm0.118" (3.00mm)UL94 V-0IP40CCC, CSA, ENEC, UL
6200.4315
6200.4210
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InQuick Connect - 0.189" (4.8mm)-Fuse HolderRectangular - 27.50mm x 31.50mm0.039" (1.00mm)UL94 V-0IP40CCC, CSA, ENEC, UL
6200.4315
6200.4125
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InSolder Eyelet-Fuse HolderRectangular - 27.50mm x 31.50mm0.098" (2.50mm)UL94 V-0IP40CCC, CSA, ENEC, UL
6200.4110
6200.4110
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
14
In Stock
1 : $3.29000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, Snap-InSolder Eyelet-Fuse HolderRectangular - 27.50mm x 31.50mm0.039" (1.00mm)UL94 V-0IP40CCC, CSA, ENEC, UL
PWR ENT MOD RCPT IEC320-C14 RIVT
6200.9100
PWR ENT MOD RCPT IEC320-C14 RIVT
SCHURTER Inc.
0
In Stock
Obsolete
Bulk
ObsoleteIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)RivetQuick Connect - 0.250" (6.3mm)-Fuse Holder--UL94 5VA, UL94 V-0IP40CCC, CSA, ENEC, UL
PWR ENT MOD RCPT IEC320-C14 PNL
6200.9200
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
0
In Stock
Obsolete
Bulk
ObsoleteIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, FlangeQuick Connect - 0.250" (6.3mm)-Fuse Holder--UL94 5VA, UL94 V-0IP40CCC, CSA, ENEC, UL
Showing
of 22

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.