Power Entry Modules (PEM)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
4796.0000
4796.0000
PWR ENT PLUG IEC320-2-2I STR SCR
SCHURTER Inc.
901
In Stock
1 : $11.14000
Bulk
Bulk
Active
IEC 320-2-2/I
Plug, Male Blades
16A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Free Hanging (In-Line)
Screw
-
-
-
-
UL94 V-0
-
CCC, cULus, ENEC
4796 CONNECTOR REWIREABLE 16A I
4796.0100
4796 CONNECTOR REWIREABLE 16A I
SCHURTER Inc.
0
In Stock
Check Lead Time
100 : $10.94930
Bulk
Bulk
Active
IEC 320-2-2/I
Plug, Male Blades
16A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Free Hanging (In-Line)
Screw
-
-
-
-
UL94 V-0
-
CCC, cULus, ENEC
Showing
of 2

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.