Power Entry Modules (PEM)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
6609018-8
6609018-8
PWR ENT RCPT IEC320-C14 PNL WIRE
TE Connectivity Corcom Filters
29
In Stock
1 : $22.75000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
120/250VAC
3
Filtered (EMI, RFI) - Commercial
10A
-
-
No
Panel Mount, Flange
Wire Leads
-
-
Rectangular - 35.56mm x 25.65mm
-
-
-
CSA, UL, VDE
FN 9222 WIRE LEADS
FN9222R-10-07
PWR ENT RCPT IEC320-C14 PNL WIRE
Schaffner EMC Inc.
0
In Stock
Check Lead Time
1 : $10.35000
Tray
Tray
Active
IEC 320-C14
Receptacle, Male Blades
-
-
3
Filtered (EMI, RFI) - Commercial
10A
-
-
No
Panel Mount, Flange
Wire Leads
Bleed Resistor, Front or Rear Side Mount
-
Rectangular - 28.50mm x 21.50mm
-
UL94 V-2
IP40
CQC, CSA, ENEC, UL
Showing
of 2

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.