Power Entry Modules (PEM)

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
703W-00/04
PWR ENT RCPT IEC320-C14 PANEL QC
Qualtek
15,583
In Stock
17,300
Factory
1 : $1.06000
Bulk
-
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
Front or Rear Side Mount
-
Variable Size
-
-
-
CCC, CSA, UL, VDE
4300.0104
PWR ENT RCPT IEC320-C8 PNL SLDR
SCHURTER Inc.
24,324
In Stock
1 : $0.88000
Bulk
-
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250V
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Cutout; Through Hole, Right Angle
Solder
-
-
-
0.059" (1.50mm)
UL94 V-0
IP20
CCC, UL, VDE
4300.0102
PWR ENT RCPT IEC320-C8 PNL SLDR
SCHURTER Inc.
1,298
In Stock
1 : $1.11000
Bulk
-
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250V
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Solder
-
-
-
0.024" ~ 0.079" (0.60mm ~ 2.00mm)
UL94 V-0
IP20
CCC, UL, VDE
771W-X2/01
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
476
In Stock
8,700
Factory
1 : $1.20000
Bulk
-
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Solder Tabs
-
-
Rectangular - 24.50mm x 12.50mm
0.024" ~ 0.059" (0.60mm ~ 1.50mm)
-
-
CCC, CSA, UL, VDE
770W-X2/13
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
412
In Stock
4,800
Factory
1 : $1.30000
Bulk
-
Bulk
Active
IEC 320-C8
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Solder Eyelet
-
-
Rectangular - 24.50mm x 12.50mm
0.024" ~ 0.079" (0.60mm ~ 2.00mm)
-
-
CSA, UL, VDE
4300.0105
PWR ENT RCPT IEC320-C8 PANEL QC
SCHURTER Inc.
4,770
In Stock
1 : $1.33000
Bulk
-
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250V
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect
-
-
-
0.024" ~ 0.079" (0.60mm ~ 2.00mm)
UL94 V-0
IP20
CCC, UL, VDE
RAPC322X
PWR ENT RCPT IEC320-C8 PNL SLDR
Switchcraft Inc.
8,847
In Stock
1 : $2.14000
Bulk
-
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
-
-
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In; Through Hole, Right Angle
Solder
-
-
-
0.059" (1.50mm)
UL94 V-0
-
-
6160.0012
PWR ENT RCPT IEC320-C8 PNL SLDR
SCHURTER Inc.
3,626
In Stock
1 : $2.42000
Bulk
-
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Solder Eyelet
-
-
Rectangular - 20.40mm x 11.60mm
-
UL94 V-0
IP20
cCSAus, UL, VDE
DAC-18E
PWR ENT, IEC APPLIANCE INLET, 2.
DIT
2,820
In Stock
1 : $0.19000
Box
-
-
Box
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
-
-
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Through Hole, Right Angle
Solder
-
-
-
-
UL94 V-0
-
CCC, CE, cULus, KC
DAC-18R5A
PWR ENT, IEC APPLIANCE INLET, 2.
DIT
3,069
In Stock
1 : $0.24000
Box
-
-
Box
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
-
-
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Through Hole, Right Angle
Solder
-
-
-
-
UL94 V-0
-
CCC, CE, cULus, KC
Showing
of 10

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.