Power Entry Modules (PEM)

Results: 2
Manufacturer
BulginSCHURTER Inc.
Series
6100-3PX
Connector Style
IEC 320-C14IEC 320-C20
Current Rating - Appliance Inlet
10A16A
Mounting Type
Panel Mount, FlangePanel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 32.30mm x 24.30mmVariable Size
Panel Thickness
0.059" (1.50mm)-
Ingress Protection
-IP40
Approval Agency
CCC, cULus, ENECCSA, ENEC, UL, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
6100.3300
6100.3300
PWR ENT RCPT IEC320-C14 PANEL QC
SCHURTER Inc.
117,426
In Stock
1 : $1.15000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
-
-
Variable Size
-
UL94 V-0
IP40
CCC, cULus, ENEC
PX0598/15/63
PX0598/15/63
PWR ENT RCPT IEC320-C20 PANEL QC
Bulgin
74
In Stock
1 : $5.53000
Bulk
Bulk
Active
IEC 320-C20
Receptacle, Male Blades
16A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 32.30mm x 24.30mm
0.059" (1.50mm)
UL94 V-0
-
CSA, ENEC, UL, VDE
Showing
of 2

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.