Power Entry Modules (PEM)

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
PX0596/63
PX0596/63
PWR ENT RCPT IEC320-C20 PANEL QC
Bulgin
1,687
In Stock
1 : $5.54000
Bulk
-
Bulk
Active
IEC 320-C20
Receptacle, Male Blades
16A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 32.30mm x 24.30mm
-
UL94 V-0
-
CSA, ENEC, UR, VDE
PX0598/15/63
PX0598/15/63
PWR ENT RCPT IEC320-C20 PANEL QC
Bulgin
127
In Stock
1 : $5.54000
Bulk
-
Bulk
Active
IEC 320-C20
Receptacle, Male Blades
16A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 32.30mm x 24.30mm
0.059" (1.50mm)
UL94 V-0
-
CSA, ENEC, UL, VDE
PX0598/10/63
PX0598/10/63
PWR ENT RCPT IEC320-C20 PANEL QC
Bulgin
50
In Stock
1 : $5.54000
Bulk
-
Bulk
Active
IEC 320-C20
Receptacle, Male Blades
16A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 32.30mm x 24.30mm
0.039" (1.00mm)
UL94 V-0
-
CSA, ENEC, UL, VDE
PX0596/48
PX0596/48
PWR ENT RCPT IEC320-C20 PANEL QC
Bulgin
0
In Stock
Check Lead Time
100 : $4.00270
Bulk
-
Bulk
Active
IEC 320-C20
Receptacle, Male Blades
16A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
-
-
Rectangular - 32.30mm x 24.30mm
-
UL94 V-0
-
CSA, ENEC, UL, VDE
PX0598/10/48
PX0598/10/48
PWR ENT RCPT IEC320-C20 PANEL QC
Bulgin
0
In Stock
Check Lead Time
100 : $4.00270
Bulk
-
Bulk
Active
IEC 320-C20
Receptacle, Male Blades
16A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
-
Rectangular - 32.30mm x 24.30mm
0.039" (1.00mm)
UL94 V-0
-
CSA, ENEC, UL, VDE
PX0598/15/48
PX0598/15/48
PWR ENT RCPT IEC320-C20 PANEL QC
Bulgin
0
In Stock
Check Lead Time
100 : $4.00270
Bulk
-
Bulk
Active
IEC 320-C20
Receptacle, Male Blades
16A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
-
Rectangular - 32.30mm x 24.30mm
0.059" (1.50mm)
UL94 V-0
-
CSA, ENEC, UL, VDE
PX0598/20/63
PX0598/20/63
PWR ENT RCPT IEC320-C20 PANEL QC
Bulgin
0
In Stock
Check Lead Time
100 : $4.00270
Bulk
-
Bulk
Active
IEC 320-C20
Receptacle, Male Blades
16A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 32.30mm x 24.30mm
0.079" (2.00mm)
UL94 V-0
-
CSA, ENEC, UL, VDE
PX0598/30/48
PX0598/30/48
PWR ENT RCPT IEC320-C20 PANEL QC
Bulgin
0
In Stock
Check Lead Time
100 : $4.00270
Bulk
-
Bulk
Active
IEC 320-C20
Receptacle, Male Blades
16A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
-
Rectangular - 32.30mm x 24.30mm
0.118" (3.00mm)
UL94 V-0
-
CSA, ENEC, UL, VDE
PX0598/30/63
PX0598/30/63
PWR ENT RCPT IEC320-C20 PANEL QC
Bulgin
0
In Stock
Check Lead Time
100 : $4.00270
Bulk
-
Bulk
Active
IEC 320-C20
Receptacle, Male Blades
16A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 32.30mm x 24.30mm
0.118" (3.00mm)
UL94 V-0
-
CSA, ENEC, UL, VDE
Showing
of 9

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.