Power Entry Modules (PEM)

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
719W-00/04
719W-00/04
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
2,038
In Stock
6,300
Factory
1 : $2.22000
Bulk
-
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
-
Fuse Holder, Twin Fused
Rectangular - 27.30mm x 31.40mm
-
-
-
CSA, TUV, UL
719W-00%5E03
719W-00/03
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
1,195
In Stock
38,600
Factory
1 : $2.22000
Bulk
-
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.189" (4.8mm)
Front or Rear Side Mount
Fuse Holder, Twin Fused
Variable Size
-
UL94 V-0
-
CCC, CSA, TUV, UL
723W-X2/04
723W-X2/04
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
2,914
In Stock
26,700
Factory
1 : $2.67000
Bulk
-
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
Fuse Holder, Twin Fused
Variable Size
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
-
-
CSA, TUV, UL
719W-00/02
719W-00/02
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
17,823
In Stock
22,900
Factory
1 : $1.89000
Bulk
-
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.110" (2.8mm)
-
Fuse Holder, Twin Fused
Rectangular - 27.00mm x 31.40mm
-
UL94 V-0
-
CSA, TUV, UL
723W-X2/02
723W-X2/02
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
907
In Stock
13,200
Factory
1 : $2.22000
Bulk
-
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Quick Connect - 0.110" (2.8mm)
-
Fuse Holder, Twin Fused
Variable Size
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
-
-
CSA, TUV, UL
723W-X2/03
723W-X2/03
PWR ENT MOD RCPT IEC320-C14 PNL
Qualtek
29,985
In Stock
72,000
Factory
1 : $2.27000
Bulk
-
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
-
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
Fuse Holder, Twin Fused
Variable Size
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
-
-
CSA, TUV, UL
Showing
of 6

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.