Plugs and Receptacles
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
294 In Stock | 1 : $4.80000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Custom Connection | Receptacle, Female Sockets | 25A | 250VAC | 3 | Panel Mount, Flange | Solder Tabs | - | - | - | UL94 V-0 | IP20 | cUL, UL | |||
288 In Stock | 1 : $8.88000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Custom Connection | Plug, Male Pins | 25A | 250VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp, Latch Lock | - | - | UL94 V-0 | IP20 | cUL, UL | |||
224 In Stock | 1 : $5.19000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Custom Connection | Receptacle, Female Sockets | 25A | 250VAC | 3 | Panel Mount, Flange | Solder Tabs | - | - | - | UL94 V-0 | IP20 | cUL, UL | |||
0 In Stock Check Lead Time | 1 : $8.88000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Custom Connection | Plug, Male Pins | 25A | 250VAC | 3 | Free Hanging (In-Line) | Screw | Cable Clamp, Latch Lock | - | - | UL94 V-0 | IP20 | cUL, UL | |||
3 In Stock | 1 : $4.80000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Custom Connection | Receptacle, Female Sockets | 25A | 250VAC | 3 | Panel Mount, Flange | Solder Tabs | - | - | - | UL94 V-0 | IP20 | cUL, UL | |||
14 In Stock | 1 : $5.19000 Bulk | - | Bulk | Active | Custom Connection | Receptacle, Female Sockets | 25A | 250VAC | 3 | Panel Mount, Flange | Solder Tabs | - | - | - | UL94 V-0 | IP20 | cUL, UL |