Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
15
In Stock
1 : $332.60000
Bulk
Bulk
Active230VACRectangular/Rounded - 203mm L x 213mm H168.0mm-0.803 in H2O (200.0 Pa)BallBlower, CentrifugalCapacitor, Thermal Overload Protector (TOP)-190W2100 RPM4 Wire LeadsIP44-13 ~ 77°F (-25 ~ 25°C)CCC, CE, EAC
9
In Stock
1 : $398.56000
Bulk
Bulk
Active230VACRectangular/Rounded - 203mm L x 213mm H232.0mm-0.401 in H2O (100.0 Pa)BallBlower, CentrifugalCapacitor, Thermal Overload Protector (TOP)-195W1550 RPM4 Wire LeadsIP44-13 ~ 86°F (-25 ~ 30°C)-
0
In Stock
Check Lead Time
1 : $284.40000
Bulk
Bulk
Active230VACRectangular/Rounded - 203mm L x 213mm H232.0mm--BallBlower, CentrifugalCapacitor, Thermal Overload Protector (TOP)-95.0W1180 RPM4 Wire LeadsIP44140°F (60°C)CCC, CE, EAC
0
In Stock
8
Marketplace
Check Lead Time
1 : $209.19000
Bulk
10 : $209.34300
Bulk
Bulk
Bulk
Active230VACRectangular/Rounded - 203mm L x 213mm H232.0mm-1.000 in H2O (249.1 Pa)BallBlower, CentrifugalCapacitor, Thermal Overload Protector (TOP)-185W2200 RPM4 Wire LeadsIP44-13 ~ 140°F (-25 ~ 60°C)CSA, UL
0
In Stock
12
Marketplace
Check Lead Time
1 : $312.27000
Bulk
10 : $312.49400
Bulk
Bulk
Bulk
Active230VACRectangular/Rounded - 203mm L x 213mm H270.0mm--BallBlower, CentrifugalCapacitor, Thermal Overload Protector (TOP)-95.0W1180 RPM4 Wire LeadsIP44-13 ~ 122°F (-25 ~ 50°C)CE
Showing
of 5

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.