AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
449 In Stock | 1 : $17.77000 Bulk | Bulk | Obsolete | 115VAC | Square - 92mm L x 92mm H | 25.00mm | 34.5 CFM (0.966m³/min) | 0.243 in H2O (60.7 Pa) | Ball | Tubeaxial | - | 38.0dB | 9.00W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.66 lb (299.37 g) | |||
195 In Stock | 1 : $17.77000 Bulk | Bulk | Obsolete | 230VAC | Square - 92mm L x 92mm H | 25.00mm | 34.5 CFM (0.966m³/min) | 0.243 in H2O (60.7 Pa) | Ball | Tubeaxial | - | 39.0dB | 10.00W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.66 lb (299.37 g) | |||
94 In Stock | 1 : $17.77000 Bulk | Bulk | Obsolete | 115VAC | Square - 92mm L x 92mm H | 25.00mm | 34.5 CFM (0.966m³/min) | 0.243 in H2O (60.7 Pa) | Ball | Tubeaxial | - | 38.0dB | 9.00W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.66 lb (299.37 g) | |||
39 In Stock | 1 : $17.77000 Bulk | Bulk | Obsolete | 230VAC | Square - 92mm L x 92mm H | 25.00mm | 20.0 CFM (0.560m³/min) | 0.080 in H2O (19.9 Pa) | Ball | Tubeaxial | - | 26.0dB | 6.00W | 1800 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.66 lb (299.37 g) | |||
30 In Stock | 1 : $17.94000 Bulk | Bulk | Obsolete | 115VAC | Square - 92mm L x 92mm H | 25.00mm | 20.0 CFM (0.560m³/min) | 0.080 in H2O (19.9 Pa) | Ball | Tubeaxial | - | 25.0dB | 6.00W | 1800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.66 lb (299.37 g) | |||
26 In Stock | 1 : $17.94000 Bulk | Bulk | Obsolete | 230VAC | Square - 92mm L x 92mm H | 25.00mm | 28.0 CFM (0.784m³/min) | 0.160 in H2O (40.0 Pa) | Ball | Tubeaxial | - | 35.0dB | 6.00W | 2500 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.66 lb (299.37 g) | |||
16 In Stock | 1 : $65.84000 Bulk | Bulk | Obsolete | 220VAC | Square - 92.5mm L x 92.5mm H | 25.00mm | 34.5 CFM (0.966m³/min) | 0.243 in H2O (60.7 Pa) | Ball | Tubeaxial | - | 39.0dB | 10.00W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.661 lb (299.82 g) | |||
6 In Stock | 1 : $66.50000 Bulk | Bulk | Obsolete | 100VAC | Square - 92.5mm L x 92.5mm H | 25.00mm | 34.5 CFM (0.966m³/min) | 0.243 in H2O (60.7 Pa) | Ball | Tubeaxial | - | 38.0dB | 10.00W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.661 lb (299.82 g) | |||
22 In Stock | 1 : $17.77000 Bulk | Bulk | Obsolete | 230VAC | Square - 92mm L x 92mm H | 25.00mm | 34.5 CFM (0.966m³/min) | 0.243 in H2O (60.7 Pa) | Ball | Tubeaxial | - | 39.0dB | 10.00W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.66 lb (299.37 g) | |||
0 In Stock Check Lead Time | 30 : $56.20633 Bulk | Bulk | Active | 240VAC | Square - 92.5mm L x 92.5mm H | 25.00mm | 28.0 CFM (0.784m³/min) | 0.157 in H2O (39.2 Pa) | Ball | Tubeaxial | - | 35.0dB | 8.00W | 2500 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.661 lb (299.82 g) | |||
0 In Stock Check Lead Time | 30 : $56.20633 Bulk | Bulk | Active | 200VAC | Square - 92.5mm L x 92.5mm H | 25.00mm | 28.0 CFM (0.784m³/min) | 0.156 in H2O (39.0 Pa) | Ball | Tubeaxial | - | 35.0dB | 6.00W | 2500 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.661 lb (299.82 g) | |||
0 In Stock Check Lead Time | 30 : $56.20633 Bulk | Bulk | Active | 240VAC | Square - 92.5mm L x 92.5mm H | 25.00mm | 21.0 CFM (0.588m³/min) | 0.079 in H2O (19.6 Pa) | Ball | Tubeaxial | - | 27.0dB | 7.00W | 1800 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.661 lb (299.82 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 115VAC | Square - 92mm L x 92mm H | 25.00mm | 28.0 CFM (0.784m³/min) | 0.160 in H2O (40.0 Pa) | Ball | Tubeaxial | - | 35.0dB | 6.00W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.66 lb (299.37 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 230VAC | Square - 92mm L x 92mm H | 25.00mm | 20.0 CFM (0.560m³/min) | 0.080 in H2O (19.9 Pa) | Ball | Tubeaxial | - | 26.0dB | 6.00W | 1800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.66 lb (299.37 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 230VAC | Square - 92mm L x 92mm H | 25.00mm | 28.0 CFM (0.784m³/min) | 0.160 in H2O (40.0 Pa) | Ball | Tubeaxial | - | 35.0dB | 6.00W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.66 lb (299.37 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 115VAC | Square - 92mm L x 92mm H | 25.00mm | 20.0 CFM (0.560m³/min) | 0.080 in H2O (19.9 Pa) | Ball | Tubeaxial | - | 25.0dB | 6.00W | 1800 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.66 lb (299.37 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 115VAC | Square - 92mm L x 92mm H | 25.00mm | 28.0 CFM (0.784m³/min) | 0.160 in H2O (40.0 Pa) | Ball | Tubeaxial | - | 35.0dB | 6.00W | 2500 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.66 lb (299.37 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 200VAC | Square - 92.5mm L x 92.5mm H | 25.00mm | 21.0 CFM (0.588m³/min) | 0.079 in H2O (19.6 Pa) | Ball | Tubeaxial | - | 27.0dB | 6.00W | 1900 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.661 lb (299.82 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220VAC | Square - 92.5mm L x 92.5mm H | 25.00mm | 21.0 CFM (0.588m³/min) | 0.079 in H2O (19.6 Pa) | Ball | Tubeaxial | - | 26.0dB | 7.00W | 1800 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.661 lb (299.82 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220VAC | Square - 92.5mm L x 92.5mm H | 25.00mm | 28.0 CFM (0.784m³/min) | 0.153 in H2O (38.2 Pa) | Ball | Tubeaxial | - | 35.0dB | 5.50W | 2500 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.661 lb (299.82 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 200VAC | Square - 92.5mm L x 92.5mm H | 25.00mm | 34.5 CFM (0.966m³/min) | 0.243 in H2O (60.7 Pa) | Ball | Tubeaxial | - | 38.0dB | 10.00W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.661 lb (299.82 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 240VAC | Square - 92.5mm L x 92.5mm H | 25.00mm | 34.5 CFM (0.966m³/min) | 0.243 in H2O (60.7 Pa) | Ball | Tubeaxial | - | 39.0dB | 10.00W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.661 lb (299.82 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100VAC | Square - 92.5mm L x 92.5mm H | 25.00mm | 20.0 CFM (0.560m³/min) | 0.079 in H2O (19.6 Pa) | Ball | Tubeaxial | - | 26.0dB | 6.00W | 1800 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.661 lb (299.82 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100VAC | Square - 92.5mm L x 92.5mm H | 25.00mm | 28.0 CFM (0.784m³/min) | 0.157 in H2O (39.2 Pa) | Ball | Tubeaxial | - | 35.0dB | 6.00W | 2500 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL, VDE | 0.661 lb (299.82 g) |